0
0 Itemszł0.00
ex VAT
ex VAT

Trimmer Potentiometers:

3,391 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3128462

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
zł2.940
50+
zł2.040
100+
zł1.750
250+
zł1.700
500+
zł1.640
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
2.2kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł6.080
10+
zł4.220
50+
zł3.540
100+
zł2.890
200+
zł2.670
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PC-15 Series
250mW
± 30%
± 1500ppm/°C
15 mm Round
-
15mm
-
6.5mm
-40°C
85°C
-
3128452

RoHS

Each
1+
zł2.460
50+
zł1.730
100+
zł1.510
250+
zł1.500
500+
zł1.500
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128531

RoHS

Each
1+
zł3.370
10+
zł2.610
50+
zł2.230
100+
zł1.870
200+
zł1.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
-
3128470

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
zł2.370
10+
zł1.630
100+
zł1.400
500+
zł1.310
1000+
zł1.300
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128456

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
zł2.570
50+
zł1.780
100+
zł1.530
250+
zł1.480
500+
zł1.430
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128542

RoHS

Each
1+
zł3.600
10+
zł2.580
50+
zł2.270
100+
zł2.130
200+
zł2.010
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128471

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
zł3.340
50+
zł2.310
100+
zł1.980
250+
zł1.770
500+
zł1.660
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128505

RoHS

Each
1+
zł2.140
50+
zł1.380
100+
zł1.260
250+
zł1.210
500+
zł1.180
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
2.2kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128476

RoHS

Each
1+
zł2.780
10+
zł1.920
100+
zł1.650
500+
zł1.510
1000+
zł1.500
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128548

RoHS

Each
1+
zł4.600
10+
zł3.680
100+
zł2.950
500+
zł2.530
1000+
zł2.440
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128457

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
zł1.990
10+
zł1.430
100+
zł1.180
500+
zł1.100
1000+
zł1.080
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128459

RoHS

Each
1+
zł1.990
10+
zł1.430
100+
zł1.180
500+
zł1.100
1000+
zł1.060
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128524

RoHS

Each
1+
zł3.520
10+
zł2.530
50+
zł2.090
100+
zł2.080
200+
zł1.950
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7.5mm
-25°C
70°C
-
3128417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł3.420
50+
zł2.260
100+
zł2.070
Min: 10 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
-
2329411

RoHS

Each
1+
zł1.730
10+
zł1.340
50+
zł1.220
100+
zł1.060
200+
zł0.970
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
200kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
-
6.8mm
4.5mm
8.4mm
-25°C
100°C
-
107130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł9.120
10+
zł5.490
50+
zł4.640
100+
zł4.350
200+
zł4.260
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-20°C
85°C
-
3792678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł5.610
10+
zł5.020
50+
zł3.910
100+
zł3.490
200+
zł3.170
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
25Turns
3204 Series
100mW
± 25%
± 250ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-25°C
85°C
-
1141349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł33.720
10+
zł28.360
25+
zł27.180
50+
zł23.760
100+
zł20.680
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
1141362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł37.430
5+
zł36.630
10+
zł30.000
25+
zł26.880
50+
zł23.550
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
9607854

RoHS

Date/Lot Code

Each
1+
zł22.490
5+
zł20.720
10+
zł18.950
25+
zł18.610
50+
zł18.530
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9352961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł17.130
5+
zł15.780
10+
zł14.430
20+
zł13.880
40+
zł12.700
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3269 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
6.35mm
4.32mm
7.44mm
-65°C
150°C
-
9353046

RoHS

Date/Lot Code

Each
1+
zł8.270
5+
zł8.230
10+
zł6.880
20+
zł6.750
40+
zł6.330
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
4.83mm
-55°C
150°C
-
9609695

RoHS

Date/Lot Code

Each
1+
zł35.030
5+
zł33.840
10+
zł29.500
20+
zł28.740
40+
zł25.150
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
1692593

RoHS

Date/Lot Code

Each
1+
zł54.730
3+
zł49.370
5+
zł48.400
10+
zł47.430
20+
zł43.850
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3292 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
3.81mm
9.53mm
-65°C
150°C
-
276-300 of 3391 items
of 136 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account