0
0 Itemszł0.00
ex VAT
ex VAT

Trimmer Potentiometers:

3,390 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141413

RoHS

Date/Lot Code

Each
1+
zł7.810
10+
zł5.820
50+
zł5.530
100+
zł5.190
200+
zł4.900
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
988248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł10.170
10+
zł8.650
25+
zł8.190
50+
zł7.720
100+
zł7.260
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1141365

RoHS

Each
1+
zł50.430
3+
zł47.260
5+
zł44.100
10+
zł37.430
20+
zł35.110
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
2328423

RoHS

Date/Lot Code

Each
1+
zł8.400
5+
zł8.100
10+
zł6.960
20+
zł6.840
40+
zł6.670
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2.5kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9352430

RoHS

Date/Lot Code

Each
1+
zł15.910
3+
zł12.280
5+
zł11.390
10+
zł10.510
20+
zł9.120
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9608885

RoHS

Date/Lot Code

Each
1+
zł12.580
5+
zł11.610
10+
zł10.630
25+
zł10.130
50+
zł9.620
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
23Turns
M64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
9607943

RoHS

Date/Lot Code

Each
1+
zł22.490
5+
zł20.720
10+
zł18.950
25+
zł17.850
50+
zł15.740
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
108252

RoHS

Each
5+
zł1.810
50+
zł1.520
250+
zł1.220
500+
zł1.200
1000+
zł1.080
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
-
2328425

RoHS

Date/Lot Code

Each
1+
zł8.190
5+
zł7.980
10+
zł6.790
20+
zł6.250
40+
zł5.820
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
4.7kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9354379

RoHS

Date/Lot Code

Each
1+
zł3.660
10+
zł2.960
25+
zł2.730
50+
zł2.660
100+
zł2.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
1141488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł10.930
10+
zł9.200
50+
zł7.980
100+
zł7.760
200+
zł7.010
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
TS53 Series
250mW
± 20%
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
1141657

RoHS

Date/Lot Code

Each
1+
zł19.830
5+
zł17.890
10+
zł15.950
25+
zł14.600
50+
zł13.630
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
6mm
-55°C
125°C
-
1141397

RoHS

Date/Lot Code

Each
1+
zł7.810
10+
zł5.870
50+
zł5.740
100+
zł5.570
200+
zł4.980
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
9352627

RoHS

Date/Lot Code

Each
1+
zł12.110
5+
zł11.390
10+
zł10.680
20+
zł10.210
40+
zł9.750
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
9353569

RoHS

Date/Lot Code

Each
1+
zł8.230
5+
zł7.640
10+
zł7.010
20+
zł6.580
40+
zł6.160
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1141377

RoHS

Date/Lot Code

Each
1+
zł7.980
10+
zł6.920
50+
zł6.540
100+
zł6.160
200+
zł5.950
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
9353429

RoHS

Date/Lot Code

Each
1+
zł8.400
5+
zł8.230
10+
zł7.680
20+
zł7.090
40+
zł6.540
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9607862

RoHS

Date/Lot Code

Each
1+
zł23.930
5+
zł21.990
10+
zł20.000
25+
zł18.570
50+
zł17.640
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
M63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
2328474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł6.370
10+
zł4.940
50+
zł4.770
100+
zł4.220
200+
zł3.880
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328405

RoHS

Date/Lot Code

Each
1+
zł8.400
5+
zł8.230
10+
zł7.010
20+
zł6.670
40+
zł6.290
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
30kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9353801

RoHS

Date/Lot Code

Each
1+
zł10.760
5+
zł10.250
10+
zł9.750
20+
zł8.990
40+
zł8.270
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
1689865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł1.000
50+
zł0.860
250+
zł0.730
500+
zł0.650
1000+
zł0.610
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1612575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł15.950
10+
zł12.530
25+
zł11.520
50+
zł10.970
100+
zł10.420
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
9609008

RoHS

Date/Lot Code

Each
1+
zł19.070
5+
zł17.560
10+
zł16.040
25+
zł15.490
50+
zł13.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
9354280

RoHS

Date/Lot Code

Each
1+
zł3.660
10+
zł2.910
25+
zł2.730
50+
zł2.640
100+
zł2.560
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
301-325 of 3390 items
of 136 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account