0
0 Itemszł0.00
ex VAT
ex VAT

Trimmer Potentiometers:

3,390 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328535

RoHS

Date/Lot Code

Each
1+
zł5.740
5+
zł5.530
10+
zł4.680
20+
zł4.430
40+
zł4.170
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9608753

RoHS

Date/Lot Code

Each
1+
zł12.580
5+
zł11.610
10+
zł10.630
25+
zł9.870
50+
zł9.160
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
1689849

RoHS

Each
5+
zł1.810
50+
zł1.520
250+
zł1.220
500+
zł1.120
1000+
zł1.080
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
-
9355090

RoHS

Date/Lot Code

Each
1+
zł5.650
5+
zł5.530
10+
zł4.560
20+
zł4.220
40+
zł3.970
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9352309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.220
5+
zł6.460
10+
zł5.700
20+
zł5.440
40+
zł5.150
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9354808

RoHS

Date/Lot Code

Each
1+
zł6.960
5+
zł6.790
10+
zł6.250
20+
zł5.700
40+
zł5.110
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9609075

RoHS

Date/Lot Code

Each
1+
zł19.070
5+
zł17.560
10+
zł16.040
25+
zł14.810
50+
zł13.040
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1Mohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
1141361

RoHS

Date/Lot Code

Each
1+
zł50.390
3+
zł50.090
5+
zł43.340
10+
zł36.800
20+
zł34.520
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5Mohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
1357143

RoHS

Date/Lot Code

Each
1+
zł6.500
10+
zł4.900
50+
zł4.770
100+
zł4.640
200+
zł4.110
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
7mm
4.7mm
-55°C
125°C
-
1141421

RoHS

Each
1+
zł7.810
10+
zł5.870
50+
zł5.740
100+
zł5.570
200+
zł5.060
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
2328558

RoHS

Date/Lot Code

Each
1+
zł5.780
5+
zł5.190
10+
zł4.680
20+
zł4.220
40+
zł4.140
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
220ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9352376

RoHS

Date/Lot Code

Each
1+
zł7.220
5+
zł6.460
10+
zł5.700
20+
zł5.440
40+
zł5.150
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
2328426

RoHS

Date/Lot Code

Each
1+
zł8.480
5+
zł7.810
10+
zł7.050
20+
zł6.460
40+
zł6.370
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
47kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
2328564

RoHS

Each
1+
zł6.790
5+
zł5.780
10+
zł4.730
20+
zł4.470
40+
zł4.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2.5kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
1703795

RoHS

Date/Lot Code

Each
1+
zł12.530
5+
zł8.100
10+
zł7.390
20+
zł6.630
40+
zł5.700
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5Mohm
Through Hole
20Turns
67 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
2321827

RoHS

Each
5+
zł1.810
50+
zł1.520
250+
zł1.220
500+
zł1.120
1000+
zł1.080
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
100kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
AEC-Q200
1141451

RoHS

Date/Lot Code

Each
1+
zł15.150
10+
zł13.800
50+
zł10.890
100+
zł10.250
200+
zł8.900
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
15Turns
T63 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
-
1141356

RoHS

Date/Lot Code

Each
1+
zł43.890
3+
zł43.470
5+
zł43.000
10+
zł36.460
20+
zł34.180
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
1141366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł39.080
5+
zł38.280
10+
zł31.350
25+
zł28.110
50+
zł24.600
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
1360939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł6.670
10+
zł6.330
50+
zł5.440
100+
zł4.560
200+
zł4.470
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
9355138

RoHS

Date/Lot Code

Each
1+
zł5.650
5+
zł5.530
10+
zł4.680
20+
zł4.350
40+
zł4.030
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2329292

RoHS

Date/Lot Code

Each
1+
zł10.550
5+
zł9.750
10+
zł8.900
20+
zł8.400
40+
zł7.930
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
9608605

RoHS

Date/Lot Code

Each
1+
zł13.420
5+
zł12.580
10+
zł11.060
25+
zł10.590
50+
zł9.580
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
1141453

RoHS

Date/Lot Code

Each
1+
zł15.150
10+
zł14.810
50+
zł11.350
100+
zł10.340
200+
zł8.990
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
15Turns
T63 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
-
2328554

RoHS

Each
1+
zł5.950
5+
zł5.530
10+
zł4.810
20+
zł4.680
40+
zł4.260
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
326-350 of 3390 items
of 136 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account