0
0 Itemszł0.00
ex VAT
ex VAT

0.01ohm Current Sense SMD Resistors:

21,161 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Material
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł6.920
50+
zł3.120
250+
zł2.280
500+
zł1.830
1500+
zł1.760
More Pricing...
Min: 5 / Mult: 5
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
-
-
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
-
1.06mm
-55°C
170°C
-
-
1838658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.640
100+
zł1.360
500+
zł1.060
1000+
zł0.890
2500+
zł0.830
More Pricing...
Min: 10 / Mult: 10
0.3ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2420736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł11.140
50+
zł7.890
100+
zł7.170
250+
zł6.580
500+
zł6.120
More Pricing...
Min: 1 / Mult: 1
0.001ohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
-
2.68mm
-65°C
170°C
AEC-Q200
-
1292510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł7.340
50+
zł3.130
250+
zł2.290
500+
zł1.770
1000+
zł1.710
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
2512 [6432 Metric]
3W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.35mm
3mm
-
0.6mm
-55°C
170°C
AEC-Q200
-
2112795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł3.160
50+
zł2.090
250+
zł1.530
500+
zł1.440
1000+
zł1.340
More Pricing...
Min: 5 / Mult: 5
0.005ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Strip
± 110ppm/°C
6.35mm
3.18mm
-
0.635mm
-65°C
170°C
AEC-Q200
-
8867364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.180
100+
zł0.140
500+
zł0.130
1000+
zł0.110
2500+
zł0.090
More Pricing...
Min: 10 / Mult: 10
0.1ohm
RL73 Series
0603 [1608 Metric]
100mW
± 5%
-
-
Thick Film
± 200ppm/°C
1.6mm
0.85mm
-
0.45mm
-55°C
125°C
-
-
2483542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.780
100+
zł1.360
500+
zł1.040
1000+
zł0.880
2500+
zł0.760
More Pricing...
Min: 10 / Mult: 10
0.01ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
-
-
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
-
0.58mm
-55°C
55°C
-
-
2848248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł8.480
50+
zł5.230
250+
zł3.270
500+
zł2.630
1000+
zł2.430
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
-
-
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-
-55°C
170°C
AEC-Q200
-
2797504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.300
100+
zł1.010
500+
zł0.950
1000+
zł0.860
2500+
zł0.780
More Pricing...
Min: 10 / Mult: 10
0.47ohm
ERJ-12Z Series
2010 [5025 Metric]
500mW
± 1%
-
-
Thick Film
± 200ppm/°C
5mm
2.5mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2908497

RoHS

Each
10+
zł2.940
100+
zł2.230
500+
zł1.730
1000+
zł1.590
2000+
zł1.480
More Pricing...
Min: 10 / Mult: 10
0.15ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
-
-
Thick Film
± 100ppm/°C
6.3mm
3.1mm
-
0.6mm
-55°C
155°C
-
-
1838656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.980
100+
zł0.900
500+
zł0.690
1000+
zł0.580
2500+
zł0.530
More Pricing...
Min: 10 / Mult: 10
0.24ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.620
100+
zł1.390
500+
zł1.060
1000+
zł0.900
2000+
zł0.860
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
2483555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.060
100+
zł0.970
500+
zł0.760
1000+
zł0.640
2500+
zł0.590
Min: 10 / Mult: 10
0.036ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
-
-
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
55°C
-
-
2828133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł2.010
100+
zł0.880
500+
zł0.570
1000+
zł0.520
2000+
zł0.460
More Pricing...
Min: 10 / Mult: 10
0.02ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2827222

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
zł0.440
Min: 4000 / Mult: 4000
0.05ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2805301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł1.510
50+
zł1.210
250+
zł0.800
500+
zł0.650
1000+
zł0.600
More Pricing...
Min: 5 / Mult: 5
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
-
-
Thick Film
± 200ppm/°C
6.35mm
3.15mm
-
0.74mm
-55°C
155°C
-
-
2828300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.370
100+
zł0.600
500+
zł0.460
1000+
zł0.390
2000+
zł0.350
Min: 10 / Mult: 10
0.02ohm
MCLRP Series
2512 [6432 Metric]
3W
± 5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3254946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł0.970
100+
zł0.810
500+
zł0.570
1000+
zł0.490
2500+
zł0.420
More Pricing...
Min: 10 / Mult: 10
0.47ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
-
-
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
-
0.58mm
-55°C
155°C
AEC-Q200
-
3596726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.540
100+
zł1.340
500+
zł0.960
1000+
zł0.790
2500+
zł0.700
Min: 10 / Mult: 10
0.33ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
-
-
Thin Film
± 50ppm/K
1.6mm
3.2mm
-
0.45mm
-55°C
175°C
AEC-Q200
-
2828254RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.540
500+
zł0.420
1000+
zł0.320
2000+
zł0.290
Min: 100 / Mult: 10
0.022ohm
MCLRP Series
2512 [6432 Metric]
3W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3782224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł5.530
100+
zł3.980
500+
zł2.870
1000+
zł2.520
2000+
zł2.330
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MFC Series
2512 [6432 Metric]
2W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.35mm
3.2mm
-
0.95mm
-55°C
155°C
AEC-Q200
-
3755531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł3.550
100+
zł2.420
500+
zł1.980
1000+
zł1.700
2000+
zł1.630
Min: 10 / Mult: 10
0.01ohm
WSK Series
1206 [3216 Metric]
250mW
± 1%
-
-
Metal Strip
± 35ppm/°C
3.2mm
1.6mm
-
0.635mm
-65°C
170°C
-
-
1200354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł9.620
50+
zł4.110
100+
zł2.760
250+
zł2.150
1000+
zł1.630
More Pricing...
Min: 1 / Mult: 1
0.04ohm
OARS Series
SMD
2W
± 1%
-
-
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
-
3.05mm
-40°C
125°C
AEC-Q200
-
2483616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.390
100+
zł1.190
500+
zł1.100
1000+
zł1.000
2000+
zł0.920
More Pricing...
Min: 10 / Mult: 10
0.1ohm
TLM Series
2512 [6432 Metric]
1W
± 5%
-
-
Metal Foil
± 100ppm/°C
6.3mm
3.15mm
-
0.55mm
-55°C
55°C
-
-
2483538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
zł1.200
100+
zł0.920
500+
zł0.700
1000+
zł0.600
2500+
zł0.510
Min: 10 / Mult: 10
0.056ohm
TLM Series
1206 [3216 Metric]
500mW
± 5%
-
-
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
55°C
-
-
1-25 of 21161 items
of 847 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account