ex VAT

4.7kohm Through Hole Resistors:

22,342 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1565403

RoHS

Date/Lot Code

Each
10+
zł1.260
100+
zł0.540
500+
zł0.360
1000+
zł0.330
2500+
zł0.280
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1292537

RoHS

Each
5+
zł2.740
50+
zł1.170
250+
zł0.780
500+
zł0.720
1000+
zł0.610
More Pricing...
Min: 5 / Mult: 5
27ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
26mm
10mm
-55°C
155°C
-
2329619

RoHS

Date/Lot Code

Each
10+
zł0.170
100+
zł0.100
500+
zł0.060
2500+
zł0.050
6000+
zł0.040
More Pricing...
Min: 10 / Mult: 10
15kohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
1292600

RoHS

Date/Lot Code

Each
1+
zł239.780
5+
zł186.900
10+
zł162.130
20+
zł141.670
40+
zł130.650
More Pricing...
Min: 1 / Mult: 1
100ohm
WDBR Series
2kW
± 10%
-
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
-
61mm
40.6mm
-55°C
200°C
-
1100036

RoHS

Date/Lot Code

Each
10+
zł0.670
100+
zł0.290
500+
zł0.230
1000+
zł0.180
2500+
zł0.150
More Pricing...
Min: 10 / Mult: 10
680kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1099868

RoHS

Each
10+
zł0.590
100+
zł0.250
500+
zł0.190
1000+
zł0.140
2500+
zł0.120
More Pricing...
Min: 10 / Mult: 10
110ohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
2401788

RoHS

Date/Lot Code

Each
10+
zł0.270
100+
zł0.200
500+
zł0.090
1000+
zł0.080
2500+
zł0.060
More Pricing...
Min: 10 / Mult: 10
20kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
3229975

RoHS

Date/Lot Code

Each
1+
zł3.120
50+
zł1.890
100+
zł1.740
250+
zł1.600
500+
zł1.450
Min: 1 / Mult: 1
62ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
32mm
-
-55°C
155°C
-
2329584

RoHS

Date/Lot Code

Each
10+
zł0.700
100+
zł0.470
500+
zł0.350
2500+
zł0.250
5000+
zł0.240
More Pricing...
Min: 10 / Mult: 10
2.2kohm
CFR Series
2kW
± 5%
-
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
-
-
16mm
-
-55°C
155°C
-
2330127

RoHS

Each
10+
zł0.110
100+
zł0.090
500+
zł0.080
2500+
zł0.070
6000+
zł0.060
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
-
6.2mm
-
-55°C
155°C
-
9340343

RoHS

Date/Lot Code

Each
1+
zł0.210
50+
zł0.190
100+
zł0.150
250+
zł0.120
500+
zł0.080
More Pricing...
Min: 1 / Mult: 1
27ohm
MF50 Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
-
10mm
-
-55°C
155°C
-
9340025

RoHS

Date/Lot Code

Each
1+
zł0.310
50+
zł0.270
100+
zł0.220
250+
zł0.120
500+
zł0.090
More Pricing...
Min: 1 / Mult: 1
15kohm
MF50 Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
-
10mm
-
-55°C
155°C
-
2340944

RoHS

Date/Lot Code

Each
1+
zł4.850
50+
zł2.460
100+
zł2.200
250+
zł1.920
500+
zł1.730
Min: 1 / Mult: 1
270ohm
WP-S Series
4W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
-
13mm
-
-55°C
200°C
-
2401811

RoHS

Date/Lot Code

Each
10+
zł0.280
100+
zł0.200
500+
zł0.090
1000+
zł0.080
2500+
zł0.060
More Pricing...
Min: 10 / Mult: 10
150kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
3541487

RoHS

Each
10+
zł0.270
100+
zł0.190
500+
zł0.170
1000+
zł0.140
2500+
zł0.140
More Pricing...
Min: 10 / Mult: 10
7.15kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
2117979

RoHS

Date/Lot Code

Each
10+
zł1.750
100+
zł1.500
500+
zł1.250
1000+
zł1.060
2500+
zł1.050
More Pricing...
Min: 10 / Mult: 10
47ohm
EP Series
5W
± 5%
-
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
-
25mm
-
-55°C
155°C
-
2329690

RoHS

Date/Lot Code

Each
10+
zł0.170
100+
zł0.110
500+
zł0.090
2500+
zł0.060
6000+
zł0.050
Min: 10 / Mult: 10
560ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
2329665

RoHS

Each
10+
zł0.150
100+
zł0.080
500+
zł0.050
2500+
zł0.040
6000+
zł0.040
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
2118096

RoHS

Date/Lot Code

Each
10+
zł2.900
100+
zł2.320
500+
zł1.890
1000+
zł1.510
2500+
zł1.390
More Pricing...
Min: 10 / Mult: 10
2.2kohm
EP Series
7W
± 5%
-
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
-
25mm
-
-55°C
155°C
-
9500235

RoHS

Date/Lot Code

Each
1+
zł11.730
10+
zł6.920
25+
zł6.200
50+
zł5.360
100+
zł4.730
More Pricing...
Min: 1 / Mult: 1
137ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
-
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
-
7.2mm
-
-55°C
155°C
-
9476784

RoHS

Date/Lot Code

Each
10+
zł0.290
100+
zł0.190
500+
zł0.150
1000+
zł0.120
2500+
zł0.090
More Pricing...
Min: 10 / Mult: 10
39kohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
2419045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł4.470
50+
zł3.570
250+
zł3.210
500+
zł2.650
1000+
zł2.370
More Pricing...
Min: 5 / Mult: 5
499kohm
CCF02 Series
2kW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
-
-
10.8mm
-
-65°C
230°C
-
3542057

RoHS

Date/Lot Code

Each
10+
zł2.330
100+
zł1.910
500+
zł1.620
1000+
zł1.360
2500+
zł1.270
More Pricing...
Min: 10 / Mult: 10
20kohm
RK Series
250mW
± 1%
-
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
-
3540821

RoHS

Each
10+
zł0.160
100+
zł0.100
500+
zł0.080
1000+
zł0.060
2500+
zł0.050
More Pricing...
Min: 10 / Mult: 10
6.8kohm
CF Series
250mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
-
-
3.2mm
-
-55°C
155°C
-
3399669

RoHS

Date/Lot Code

Each
10+
zł0.170
100+
zł0.110
500+
zł0.090
2500+
zł0.060
6000+
zł0.050
Min: 10 / Mult: 10
3.9kohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
1-25 of 22342 items
of 894 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account