JFETs:
369 Products FoundView
Buyer
Engineer
Manufacturer
MOSFET Module Configuration
Gate Source Breakdown Voltage Max
Breakdown Voltage Vbr
Zero Gate Voltage Drain Current Max
Zero Gate Voltage Drain Current Idss Min
Drain Source Voltage Vds
Continuous Drain Current Id
Gate Source Cutoff Voltage Max
Transistor Case Style
Power Dissipation Pd
Power Dissipation
Drain Source On State Resistance
No. of Pins
Transistor Type
Operating Temperature Max
Channel Type
RF Transistor Case
Transistor Mounting
Rds(on) Test Voltage
Product Range
Gate Source Threshold Voltage Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.570 10+ zł0.980 100+ zł0.480 500+ zł0.460 1000+ zł0.450 More Pricing... | Min: 5 / Mult: 5 | - | -35V | - | - | 2mA | - | - | -3V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł2.210 10+ zł1.470 100+ zł1.110 500+ zł0.800 1000+ zł0.730 More Pricing... | Min: 5 / Mult: 5 | - | -25V | - | 80mA | - | - | - | -10V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.130 10+ zł0.820 100+ zł0.640 500+ zł0.570 1000+ zł0.530 More Pricing... | Min: 5 / Mult: 5 | - | -35V | - | - | 20mA | - | - | -10V | TO-226AA | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł0.480 500+ zł0.460 1000+ zł0.450 5000+ zł0.310 | Min: 100 / Mult: 5 | - | -35V | - | - | - | - | - | -3V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł1.110 500+ zł0.800 1000+ zł0.730 5000+ zł0.580 | Min: 100 / Mult: 5 | - | -25V | - | 80mA | - | - | - | -10V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł0.940 50+ zł0.570 100+ zł0.470 500+ zł0.450 1500+ zł0.430 | Min: 5 / Mult: 5 | - | -25V | - | 60mA | - | - | - | -6.5V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł2.060 50+ zł1.380 100+ zł0.730 500+ zł0.720 1000+ zł0.700 | Min: 5 / Mult: 5 | - | 30V | - | -60mA | -7mA | - | - | 6V | TO-92 | - | - | - | 3 Pin | JFET | 150°C | P Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.520 50+ zł0.950 100+ zł0.560 500+ zł0.520 1500+ zł0.490 | Min: 5 / Mult: 5 | - | 25V | - | 60mA | 24mA | - | - | 6V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.760 50+ zł1.080 100+ zł0.600 500+ zł0.500 1500+ zł0.450 | Min: 5 / Mult: 5 | - | 40V | - | 80mA | - | - | - | 4V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł2.090 50+ zł1.020 100+ zł0.730 500+ zł0.630 1500+ zł0.550 | Min: 5 / Mult: 5 | - | -25V | - | 30mA | 12mA | - | - | -4V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each | 5+ zł1.930 10+ zł1.300 100+ zł0.550 500+ zł0.530 1000+ zł0.460 More Pricing... | Min: 5 / Mult: 5 | - | -35V | - | - | 2mA | - | - | -3V | TO-92 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each | 5+ zł2.340 10+ zł1.620 100+ zł0.920 500+ zł0.680 1000+ zł0.610 More Pricing... | Min: 5 / Mult: 5 | - | -25V | - | 40mA | - | - | - | -6V | TO-92 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each | 5+ zł1.800 10+ zł1.150 100+ zł0.510 500+ zł0.460 1000+ zł0.410 More Pricing... | Min: 5 / Mult: 5 | - | - | - | - | - | 35V | - | - | TO-92 | - | 625mW | - | - | - | 150°C | N Channel | - | 3Pins | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.800 50+ zł1.060 100+ zł0.660 500+ zł0.590 1500+ zł0.560 | Min: 5 / Mult: 5 | - | -40V | - | 1mA | 200µA | - | - | -1.5V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.310 50+ zł0.780 100+ zł0.560 500+ zł0.500 1500+ zł0.440 | Min: 5 / Mult: 5 | - | 30V | - | 30mA | - | - | - | -3V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each | 5+ zł2.060 10+ zł1.430 100+ zł0.660 500+ zł0.610 1000+ zł0.530 More Pricing... | Min: 5 / Mult: 5 | - | -35V | - | - | 5mA | - | - | -5V | TO-92 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.380 50+ zł1.060 100+ zł0.750 500+ zł0.620 1500+ zł0.490 | Min: 5 / Mult: 5 | - | 30V | - | -20mA | - | - | - | 2.5V | SOT-23 | - | - | - | 3 Pin | - | 150°C | P Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł0.660 500+ zł0.590 1500+ zł0.560 | Min: 100 / Mult: 5 | - | -40V | - | 1mA | - | - | - | -1.5V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each | 5+ zł1.760 10+ zł1.160 100+ zł0.730 500+ zł0.630 1000+ zł0.570 More Pricing... | Min: 5 / Mult: 5 | - | -30V | - | 13mA | - | - | - | -8V | TO-92 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.850 50+ zł1.140 100+ zł0.660 500+ zł0.590 1500+ zł0.530 | Min: 5 / Mult: 5 | - | 30V | - | 60mA | 7mA | - | - | 6V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | P Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł2.380 50+ zł1.560 100+ zł1.110 500+ zł0.840 1500+ zł0.760 | Min: 5 / Mult: 5 | - | 30V | - | -15mA | -2mA | - | - | 2V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | P Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.720 50+ zł0.940 100+ zł0.490 500+ zł0.480 1500+ zł0.460 | Min: 5 / Mult: 5 | - | -35V | - | - | - | - | - | -5V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł2.460 50+ zł1.670 100+ zł1.160 500+ zł0.900 1500+ zł0.740 | Min: 5 / Mult: 5 | - | 30V | - | -25mA | -2mA | - | - | 4V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | P Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł2.170 50+ zł1.220 100+ zł0.680 500+ zł0.650 1000+ zł0.610 | Min: 5 / Mult: 5 | - | -35V | - | - | 5mA | - | - | -5V | TO-226AA | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.930 50+ zł1.080 100+ zł0.620 500+ zł0.560 1000+ zł0.530 | Min: 5 / Mult: 5 | - | 30V | - | -25mA | -2mA | - | - | 4V | TO-92 | - | - | - | 3 Pin | JFET | 150°C | P Channel | - | - | Through Hole | - | - | - | - | - |