Thyristors - TRIACs:
1,092 Products FoundFind a huge range of Thyristors - TRIACs at Farnell Poland. We stock a large selection of Thyristors - TRIACs, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Littelfuse, Ween Semiconductors, Sanrex & Onsemi
View
Buyer
Engineer
Manufacturer
Peak Repetitive Off State Voltage
Gate Trigger Current Max
On State RMS Current
Average On State Current
Triac Case Style
Gate Trigger Current Max (QI), Igt
Gate Trigger Voltage Max
Peak Non Repetitive Surge Current
Peak Gate Power
Holding Current Max
No. of Pins
Operating Temperature Max
Peak On State Voltage
Thyristor Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł4.850 10+ zł3.790 100+ zł2.650 500+ zł2.100 1000+ zł1.900 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 12A | - | TO-220AB | - | 1.5V | 120A | - | 50mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł3.940 10+ zł2.490 100+ zł1.620 500+ zł1.250 1000+ zł1.140 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 4A | - | TO-252 (DPAK) | - | 1.3V | 35A | - | 10mA | 3Pins | 125°C | 1.5V | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.690 10+ zł1.110 100+ zł0.770 500+ zł0.620 1000+ zł0.550 More Pricing... | Min: 5 / Mult: 5 | 600V | - | 1A | - | SOT-223 | - | 1.3V | 8A | - | 10mA | 3Pins | 125°C | 1.6V | Surface Mount | - | |||||
Each | 5+ zł1.850 10+ zł1.500 100+ zł0.960 500+ zł0.730 1000+ zł0.580 More Pricing... | Min: 5 / Mult: 5 | 600V | - | 1A | - | TO-92 | - | 1V | 12.5A | - | 5mA | 3Pins | 125°C | 1.2V | Through Hole | - | |||||
Each | 5+ zł1.810 10+ zł1.250 100+ zł0.810 500+ zł0.610 1000+ zł0.520 More Pricing... | Min: 5 / Mult: 5 | 600V | - | 800mA | - | TO-92 | - | 1.5V | 9A | - | 5mA | 3Pins | 110°C | 1.5V | Through Hole | - | |||||
Each | 5+ zł1.890 10+ zł1.190 100+ zł0.760 500+ zł0.570 1000+ zł0.490 More Pricing... | Min: 5 / Mult: 5 | 600V | - | 1A | - | TO-92 | - | 1.3V | 8A | - | 7mA | 3Pins | 125°C | 1.6V | Through Hole | - | |||||
Each | 1+ zł4.810 10+ zł3.630 100+ zł2.190 500+ zł1.910 1000+ zł1.770 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 4A | - | TO-220AB | - | 1.3V | 30A | - | 10mA | 3Pins | 125°C | 1.56V | Through Hole | - | |||||
Each | 1+ zł6.030 10+ zł3.830 100+ zł2.550 500+ zł2.000 1000+ zł1.640 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 4A | - | TO-225 | - | 2.5V | 30A | - | 15mA | 3Pins | 110°C | 2V | Through Hole | - | |||||
Each | 1+ zł39.710 5+ zł39.370 10+ zł39.040 50+ zł24.600 100+ zł23.590 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 40A | - | RD-91 | - | 1.5V | 400A | - | 80mA | 3Pins | 125°C | 1.55V | Panel | - | |||||
Each | 1+ zł34.180 5+ zł29.880 10+ zł25.530 50+ zł21.520 100+ zł18.530 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 25A | - | RD-91 | - | 1.5V | 250A | - | 80mA | 3Pins | 125°C | 1.55V | Panel | - | |||||
Each | 1+ zł6.710 10+ zł5.150 100+ zł2.930 500+ zł2.390 1000+ zł2.370 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 12A | - | TO-220AB | - | 1.5V | 120A | - | 50mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each | 1+ zł9.660 10+ zł8.950 100+ zł7.550 500+ zł6.200 1000+ zł4.810 | Min: 1 / Mult: 1 | 600V | - | 24A | - | TO-220AB | - | 1.5V | 250A | - | 75mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each | 1+ zł3.140 10+ zł2.260 100+ zł1.430 500+ zł1.100 1000+ zł1.000 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 800mA | - | TO-92 | - | 1V | 7.3A | - | 10mA | 3Pins | 125°C | 1.3V | Through Hole | - | |||||
Each | 1+ zł5.280 10+ zł3.700 100+ zł2.870 500+ zł2.440 1000+ zł1.990 More Pricing... | Min: 1 / Mult: 1 | 800V | - | 16A | - | TO-220AB | - | 1.3V | 160A | - | 50mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each | 1+ zł5.740 10+ zł4.010 100+ zł2.740 500+ zł2.190 1000+ zł1.840 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 10A | - | - | - | 1.5V | 100A | - | 25mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each | 1+ zł4.470 10+ zł3.030 100+ zł2.730 500+ zł2.190 1000+ zł1.880 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 10A | - | TO-220AB | - | 1.5V | 100A | - | 50mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each | 1+ zł5.400 10+ zł4.390 100+ zł2.600 500+ zł2.190 1000+ zł2.000 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 16A | - | TO-220AB | - | 1.3V | 160A | - | 50mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł0.830 500+ zł0.630 1000+ zł0.550 5000+ zł0.400 | Min: 100 / Mult: 5 | 600V | - | 1A | - | SOT-223 | - | 1.3V | 8A | - | 7mA | 3Pins | 125°C | 1.6V | Surface Mount | - | |||||
Each | 1+ zł5.360 10+ zł4.060 100+ zł2.260 500+ zł1.970 1000+ zł1.970 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 16A | - | TO-220AB | - | 1.3V | 160A | - | 35mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each | 1+ zł4.220 10+ zł2.320 100+ zł2.110 500+ zł2.010 1000+ zł1.900 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 12A | - | TO-220AB | - | 1.5V | 120A | - | 50mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each | 1+ zł9.160 10+ zł6.960 100+ zł4.180 500+ zł3.320 1000+ zł3.050 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 20A | - | TO-220AB | - | 1V | 200A | - | 35mA | - | 150°C | 1.5V | Through Hole | - | |||||
Each | 1+ zł6.030 10+ zł3.830 100+ zł2.550 500+ zł2.000 1000+ zł1.640 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 4A | - | TO-225 | - | 2.5V | 30A | - | 15mA | 3Pins | 110°C | 2V | Through Hole | - | |||||
Each | 1+ zł16.370 10+ zł16.160 100+ zł7.930 500+ zł6.630 1000+ zł6.160 | Min: 1 / Mult: 1 | 800V | - | 40A | - | TOP-3 | - | 1.5V | 400A | - | 80mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each | 1+ zł6.960 10+ zł6.460 100+ zł3.040 500+ zł2.210 1000+ zł2.020 More Pricing... | Min: 1 / Mult: 1 | 800V | - | 12A | - | TO-220AB | - | 1.3V | 120A | - | 35mA | 3Pins | 125°C | 1.55V | Through Hole | - | |||||
Each | 1+ zł4.150 10+ zł3.840 100+ zł3.520 500+ zł3.140 1000+ zł2.230 More Pricing... | Min: 1 / Mult: 1 | 600V | - | 6A | - | TO-220AB | - | 1.5V | 60A | - | 10mA | 3Pins | 125°C | 1.55V | Through Hole | - |