Digital Signal Processors:
128 Products FoundFind a huge range of Digital Signal Processors at Farnell Poland. We stock a large selection of Digital Signal Processors, including new and most popular products from the world's top manufacturers including: Analog Devices, Nxp & Texas Instruments
View
Buyer
Engineer
Manufacturer
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
No. of MIPS
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł211.930 10+ zł178.670 25+ zł169.100 100+ zł158.080 | Min: 1 / Mult: 1 | Floating Point | 32 bit | 150MHz | CSPBGA | 136Pins | - | Serial, SPI | 2Mbit | 1Cores | 4Mbit | 1.14V | 1.26V | Surface Mount | -40°C | 85°C | - | - | |||||
Each | 1+ zł67.310 10+ zł55.280 59+ zł48.490 118+ zł47.520 295+ zł45.410 More Pricing... | Min: 1 / Mult: 1 | - | 32 bit | 400MHz | LFCSP-VQ-EP | 88Pins | - | CAN, I2C, PPI, SPI, TWI, UART | 256KB | 1Cores | 512KB | 1.045V | 1.155V | Surface Mount | 0°C | 70°C | - | AEC-Q100 | |||||
Each | 1+ zł61.610 10+ zł50.980 25+ zł49.080 100+ zł48.110 250+ zł47.100 More Pricing... | Min: 1 / Mult: 1 | Floating Point | 32 bit, 64 bit | 200MHz | LFCSP-VQ-EP | 88Pins | - | I2C, SPI, UART | 2Mbit | 1Cores | - | 1.14V | 1.26V | Surface Mount | -40°C | 115°C | - | - | |||||
Each | 1+ zł76.340 10+ zł63.430 25+ zł59.000 100+ zł54.520 250+ zł52.070 More Pricing... | Min: 1 / Mult: 1 | - | 32 bit | 300MHz | CSPBGA | 168Pins | - | 2-Wire, I2C, SPI, UART | 116KB | 1Cores | - | 1.14V | 1.47V | Surface Mount | -40°C | 85°C | - | - | |||||
Each | 1+ zł98.070 10+ zł81.950 40+ zł81.870 120+ zł80.220 280+ zł78.750 | Min: 1 / Mult: 1 | Floating Point | 32 bit | 240MHz | LQFP-EP | 176Pins | - | CAN, SPI, UART, USB | 384KB | 1Cores | 2MB | 3.13V | 3.47V | Surface Mount | -40°C | 105°C | - | - | |||||
Each | 1+ zł66.340 10+ zł55.160 25+ zł53.300 100+ zł52.240 250+ zł51.320 More Pricing... | Min: 1 / Mult: 1 | Floating Point | 32 bit, 64 bit | 266MHz | CSPBGA | 196Pins | - | I2C, SPI, UART | 3Mbit | 1Cores | 4Mbit | 1.14V | 1.26V | Surface Mount | 0°C | 105°C | - | - | |||||
Each | 1+ zł34.940 10+ zł26.210 25+ zł25.020 100+ zł21.730 490+ zł18.860 More Pricing... | Min: 1 / Mult: 1 | Fixed Point | - | 65Hz | TQFN-EP | 40Pins | - | SPI, UART | - | - | - | 2.97V | 3.63V | Surface Mount | -40°C | 105°C | - | - | |||||
Each | 1+ zł304.470 11+ zł255.610 33+ zł227.120 110+ zł221.250 | Min: 1 / Mult: 1 | Floating Point | 32 bit | 200MHz | LQFP-EP | 144Pins | - | SPI | 3Mbit | 1Cores | 4Mbit | 0.95V | 1.05V | Surface Mount | -40°C | 105°C | - | - | |||||
Each | 1+ zł248.640 10+ zł210.280 25+ zł198.970 100+ zł187.620 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 1.2GHz | BGA-ED | 400Pins | - | CANFD, I2C, EPPI, SPI, UART | 2Mbit | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | - | - | |||||
Each | 1+ zł132.300 10+ zł113.430 25+ zł113.390 100+ zł113.350 250+ zł111.070 | Min: 1 / Mult: 1 | - | 32 bit | 400MHz | PBGA | 169Pins | - | Serial, SPI, UART | 148KB | 1Cores | - | 800mV | 1.45V | Surface Mount | -40°C | 85°C | - | - | |||||
Each | 1+ zł113.600 10+ zł86.590 25+ zł81.190 100+ zł75.410 250+ zł73.890 | Min: 1 / Mult: 1 | Floating Point | 32 bit | 400MHz | LQFP-EP | 100Pins | - | 2-Wire, I2C, SPI, UART | 3Mbit | 1Cores | - | 3.13V | 3.47V | Surface Mount | 0°C | 110°C | - | AEC-Q100 | |||||
Each | 1+ zł227.040 10+ zł206.610 25+ zł202.480 100+ zł198.340 | Min: 1 / Mult: 1 | Fixed Point | - | 80MHz | CSPBGA | 144Pins | 80MIPS | Serial, UART | 192KB | 1Cores | - | 1.71V | 1.89V | Surface Mount | 0°C | 70°C | - | - | |||||
Each | 1+ zł268.010 13+ zł216.020 26+ zł208.050 104+ zł200.150 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 500MHz | CSPBGA | 349Pins | - | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 120°C | - | AEC-Q100 | |||||
Each | 1+ zł207.750 17+ zł155.510 34+ zł149.850 102+ zł142.340 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | - | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 2Cores | 512KB | 1.05V | 1.15V | Surface Mount | 0°C | 100°C | - | AEC-Q100 | |||||
Each | 1+ zł276.710 14+ zł216.820 28+ zł209.350 112+ zł200.870 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 1.2GHz | BGA-ED | 400Pins | - | CAN, I2C, PPI, SPI, TWI, UART | 2Mbit | 3Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ zł110.100 10+ zł92.920 25+ zł91.070 100+ zł89.460 250+ zł89.420 | Min: 1 / Mult: 1 | Fixed | - | 40MHz | LQFP | 100Pins | 52MIPS | Serial, UART | 20KB | 1Cores | - | - | 3.3V | Surface Mount | -40°C | 85°C | - | - | |||||
Each | 1+ zł321.690 10+ zł256.490 30+ zł239.910 100+ zł237.040 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 529Pins | - | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ zł219.570 10+ zł197.540 25+ zł189.220 100+ zł171.460 | Min: 1 / Mult: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 400Pins | - | CAN, I2C, SPI, UART, USB | 1MB | 3Cores | - | 1.05V | 1.15V | Surface Mount | -40°C | 85°C | - | - | |||||
Each | 1+ zł258.850 10+ zł236.780 25+ zł232.060 100+ zł227.840 | Min: 1 / Mult: 1 | Fixed / Floating Point | 32 bit | 110MHz | CSPBGA | 225Pins | - | 4 Wire, I2S, Serial, SPI | 1MB | 1Cores | - | 1.71V | 1.89V | Surface Mount | -40°C | 125°C | - | - | |||||
Each | 1+ zł88.370 10+ zł64.400 25+ zł64.360 100+ zł64.310 250+ zł64.270 More Pricing... | Min: 1 / Mult: 1 | - | 32 bit | 400MHz | LFCSP-VQ-EP | 88Pins | - | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.155V | Surface Mount | -40°C | 105°C | - | AEC-Q100 | |||||
Each | 1+ zł126.850 10+ zł110.350 25+ zł105.420 100+ zł94.270 250+ zł89.930 | Min: 1 / Mult: 1 | Floating Point | 32 bit, 40 bit | 400MHz | LFCSP-EP | 88Pins | - | SPI, UART | 13Mbit | - | - | 1.05V | 3.47V | Surface Mount | -40°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ zł89.760 10+ zł65.750 25+ zł65.710 100+ zł65.660 250+ zł65.620 More Pricing... | Min: 1 / Mult: 1 | Floating Point | 32 bit, 64 bit | 266MHz | CSPBGA | 196Pins | - | I2C, SPI, UART | 3Mbit | 1Cores | 4Mbit | 1.14V | 1.26V | Surface Mount | -40°C | 125°C | - | - | |||||
ANALOG DEVICES | Each | 1+ zł191.080 10+ zł157.280 | Min: 1 / Mult: 1 | Core | 32 bit | 533MHz | CSPBGA | 400Pins | - | CAN, I2C, SPI, UART | 132KB | 1Cores | 64KB | 900mV | 1.43V | Surface Mount | -40°C | 85°C | Blackfin Series | - | ||||
3123401 RoHS | Each | 1+ zł206.530 5+ zł180.700 10+ zł149.730 25+ zł134.240 | Min: 1 / Mult: 1 | Floating Point | 16 bit | 200MHz | LQFP | 208Pins | - | HPI, I2C, McBSP, SPI, TDM | 264KB | 1Cores | - | 1.14V | 1.32V | Surface Mount | 0°C | 90°C | - | - | ||||
Each | 1+ zł62.790 10+ zł53.590 25+ zł53.550 50+ zł53.510 100+ zł53.470 | Min: 1 / Mult: 1 | Dual Core | 24 bit | 250MHz | LQFP | 80Pins | 250MIPS | ESAI, I2C, SPI | 112KB | 2Cores | - | 1.14V | 1.26V | Surface Mount | 0°C | 70°C | - | - |