8-bit Microcontrollers:
10,450 Products FoundFind a huge range of 8-bit Microcontrollers at Farnell Poland. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł6.670 25+ zł6.120 100+ zł5.570 250+ zł5.440 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 8Pins | - | - | DIP | - | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ zł13.630 25+ zł12.320 100+ zł11.270 250+ zł11.060 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SSOP | - | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ zł7.930 25+ zł7.760 100+ zł7.600 250+ zł7.470 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł3.160 10+ zł3.050 50+ zł2.950 100+ zł2.840 250+ zł2.790 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ zł3.570 25+ zł3.220 100+ zł2.930 3000+ zł2.700 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny104 Series Microcontrollers | AVR | - | - | - | - | 12MHz | - | 1KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 32Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | - | |||||
Each | 1+ zł2.980 25+ zł2.820 100+ zł2.660 250+ zł2.580 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Tube of 27 | 1+ zł556.620 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ zł38.780 25+ zł38.400 100+ zł37.980 250+ zł37.600 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 64Pins | - | - | TQFP | - | 52I/O's | AUSART, I2C, SPI | - | 2KB | 12Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | - | |||||
Each | 1+ zł16.750 25+ zł15.110 100+ zł14.640 250+ zł14.350 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 128KB | - | 28Pins | - | - | SSOP | - | 22I/O's | I2C, SPI, USART | - | 3.7109KB | 10Channels | 10Bit, 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ zł6.920 25+ zł6.790 100+ zł6.630 250+ zł6.500 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.75KB | - | 14Pins | - | - | SOIC | - | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ zł26.500 25+ zł24.310 100+ zł22.030 2000+ zł20.930 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | - | |||||
Each | 1+ zł10.970 25+ zł10.130 100+ zł9.330 490+ zł8.520 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328P | - | - | |||||
Each | 1+ zł62.580 25+ zł57.390 100+ zł52.450 1000+ zł51.400 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 256KB | - | 64Pins | - | - | TQFP | - | 54I/O's | I2C, SPI, USART | - | 8KB | 8Channels | 10Bit | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł17.940 25+ zł16.960 100+ zł16.200 2000+ zł14.900 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ zł6.030 9900+ zł5.910 | Min: 3300 / Mult: 3300 | - | - | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | QFN-EP | - | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | - | - | |||||
Each | 1+ zł3.730 25+ zł3.410 100+ zł3.150 250+ zł2.890 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | DIP | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ zł24.940 25+ zł24.430 100+ zł23.930 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 128KB | - | 48Pins | - | - | QFN-EP | - | 32I/O's | I2C, SPI, USART | - | 16KB | 8Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł9.370 10+ zł6.500 50+ zł5.400 100+ zł3.880 250+ zł3.480 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 24Pins | - | - | QFN-EP | - | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | - | |||||
Each | 1+ zł3.980 25+ zł3.970 100+ zł3.810 490+ zł3.650 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 24Pins | - | - | VQFN | - | 22I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny817 | - | - | |||||
Each | 1+ zł11.100 25+ zł10.130 100+ zł9.200 250+ zł8.440 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF152x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 28KB | - | 64Pins | - | - | TQFP | - | 54I/O's | AUSART, EUSART, I2C, SPI | - | 1.5KB | 30Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | - | |||||
Each | 1+ zł17.010 25+ zł15.660 100+ zł14.900 250+ zł14.090 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 64Pins | - | - | QFN | - | 53I/O's | EUSART, I2C, SPI | - | 4KB | 16Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ zł7.850 25+ zł7.260 100+ zł6.500 250+ zł6.370 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | SSOP | - | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | - | |||||
Each | 1+ zł9.870 25+ zł9.660 100+ zł9.500 250+ zł9.280 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł2.570 25+ zł2.330 100+ zł2.260 3000+ zł2.080 | Min: 1 / Mult: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | - | - | - | 4MHz | - | 384Byte | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 16KB | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | - | |||||
Each | 1+ zł5.820 25+ zł5.230 100+ zł5.060 250+ zł4.850 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 3.5KB | - | 14Pins | - | - | SOIC | - | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - |