1,338 Product Results Found for "Automotive"
Find a huge range of 8-bit Microcontrollers at Farnell Poland. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Silicon Labs, Nxp, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł13.630 25+ zł12.320 100+ zł11.270 250+ zł11.060 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ zł7.930 25+ zł7.760 100+ zł7.600 250+ zł7.470 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | SOIC | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ zł16.750 25+ zł15.110 100+ zł14.640 250+ zł14.350 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | 48MHz | 128KB | 28Pins | - | SSOP | 22I/O's | I2C, SPI, USART | - | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ zł6.920 25+ zł6.790 100+ zł6.630 250+ zł6.500 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 14Pins | - | SOIC | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ zł2.980 25+ zł2.820 100+ zł2.660 250+ zł2.580 | Min: 1 / Mult: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | 32MHz | 3.5KB | 8Pins | - | SOIC | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ zł7.850 25+ zł7.260 100+ zł6.500 250+ zł6.370 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł2.570 25+ zł2.330 100+ zł2.260 3000+ zł2.080 | Min: 1 / Mult: 1 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | 4MHz | 384Byte | 6Pins | - | SOT-23 | 4I/O's | - | - | 16Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | - | |||||
Each | 1+ zł9.870 25+ zł9.660 100+ zł9.500 250+ zł9.280 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ zł5.820 25+ zł5.230 100+ zł5.060 250+ zł4.850 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 14Pins | - | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ zł17.010 25+ zł15.660 100+ zł14.900 250+ zł14.090 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 64Pins | - | QFN | 53I/O's | EUSART, I2C, SPI | - | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ zł11.100 25+ zł10.130 100+ zł9.200 250+ zł8.440 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF152x Series Microcontrollers | PIC16 | - | 20MHz | 28KB | 64Pins | - | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | - | 1.5KB | 30Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | - | |||||
Each | 1+ zł12.110 25+ zł11.770 100+ zł11.480 250+ zł11.140 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 4MHz | 1.75KB | 18Pins | - | SOIC | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | - | |||||
Each | 1+ zł6.030 25+ zł5.870 100+ zł5.700 250+ zł5.530 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 16Pins | - | QFN | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | - | |||||
Each | 1+ zł5.740 25+ zł5.230 100+ zł4.810 250+ zł4.430 | Min: 1 / Mult: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | 32MHz | 3.5KB | 8Pins | - | SOIC | 6I/O's | EUSART, I2C, SPI, USB | - | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | - | |||||
2453519 RoHS | Each | 1+ zł26.880 10+ zł23.670 25+ zł23.210 50+ zł22.750 100+ zł22.240 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | - | 40MHz | 60KB | 64Pins | - | LQFP | 54I/O's | CAN, I2C, SCI, SPI | - | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | - | ||||
Each | 1+ zł35.190 25+ zł34.480 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each | 1+ zł33.460 25+ zł33.420 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each | 1+ zł10.930 25+ zł10.720 100+ zł10.510 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 4MHz | 1.75KB | 18Pins | - | SOIC | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F6xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł8.190 25+ zł7.470 100+ zł7.130 2100+ zł6.790 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | - | |||||
Each | 1+ zł24.980 25+ zł21.860 100+ zł18.100 250+ zł16.250 | Min: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 28Pins | - | SSOP | 22I/O's | I2C, SPI | - | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ zł5.870 25+ zł5.820 | Min: 1 / Mult: 1 | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | - | 4MHz | 1.5KB | 14Pins | - | SOIC | 12I/O's | RS232, USB | - | 72Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C5x | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 5+ zł3.600 | Min: 100 / Mult: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 3.5KB | 8Pins | - | SOIC | 5I/O's | - | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | - | |||||
Each | 1+ zł3.260 25+ zł3.190 100+ zł3.130 250+ zł3.060 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | - | 20MHz | 1.5KB | 14Pins | - | SOIC | 12I/O's | - | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | - | |||||
Each | 1+ zł11.900 10+ zł11.440 25+ zł11.010 50+ zł10.550 100+ zł10.090 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 32Pins | - | VFQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | - | 6KB | 6Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | - | |||||
Each | 1+ zł20.300 10+ zł15.490 25+ zł14.730 50+ zł14.140 100+ zł13.550 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | - | 24MHz | 64KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART | - | 6KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - |