0
0 Itemszł0.00
ex VAT
ex VAT

Microcontrollers:

25,263 Products Found

Farnell offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1606327

RoHS

Each
1+
zł27.770
10+
zł21.400
25+
zł19.790
50+
zł17.640
100+
zł16.630
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
72MHz
2393634

RoHS

Each
1+
zł9.330
10+
zł7.010
25+
zł6.160
50+
zł5.650
100+
zł5.440
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
48MHz
1737137

RoHS

Each
1+
zł28.650
10+
zł23.210
25+
zł22.070
50+
zł21.400
100+
zł20.760
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
72MHz
2320695

RoHS

Each
1+
zł5.740
10+
zł4.680
50+
zł3.530
100+
zł3.190
250+
zł3.180
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC81x Series Microcontrollers
ARM Cortex-M0+
30MHz
2215218

RoHS

Each
1+
zł35.530
10+
zł27.850
25+
zł25.910
50+
zł23.840
100+
zł22.750
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
72MHz
1447638

RoHS

Each
1+
zł22.410
10+
zł18.400
25+
zł16.960
50+
zł16.080
100+
zł15.070
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
72MHz
1737134

RoHS

Each
1+
zł25.620
10+
zł22.410
25+
zł21.480
50+
zł19.750
100+
zł17.680
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
72MHz
1624139

RoHS

Each
1+
zł21.480
10+
zł21.100
25+
zł20.260
50+
zł19.410
100+
zł18.820
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
72MHz
1814976

RoHS

Date/Lot Code

Each
1+
zł13.630
25+
zł12.320
100+
zł11.270
250+
zł11.060
Min: 1 / Mult: 1
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
1455162

RoHS

Each
1+
zł6.670
25+
zł6.120
100+
zł5.570
250+
zł5.440
Min: 1 / Mult: 1
AVR ATtiny Family ATtiny85 Series Microcontrollers
AVR
20MHz
2311407

RoHS

Date/Lot Code

Each
1+
zł15.830
10+
zł11.900
25+
zł10.970
50+
zł10.090
100+
zł9.620
More Pricing...
Min: 1 / Mult: 1
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
48MHz
2133638

RoHS

Date/Lot Code

Each
1+
zł65.330
10+
zł53.680
25+
zł45.490
50+
zł44.730
100+
zł43.970
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
120MHz
1447641

RoHS

Date/Lot Code

Each
1+
zł30.550
10+
zł25.240
25+
zł24.730
50+
zł20.510
100+
zł19.790
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
72MHz
1624136

RoHS

Each
1+
zł30.640
10+
zł25.700
25+
zł24.270
50+
zł21.520
100+
zł18.530
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
72MHz
9760571

RoHS

Date/Lot Code

Each
1+
zł7.930
25+
zł7.760
100+
zł7.600
250+
zł7.470
Min: 1 / Mult: 1
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
2432122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł3.160
10+
zł3.050
50+
zł2.950
100+
zł2.840
250+
zł2.790
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8L Series Microcontrollers
STM8
16MHz
2469595

RoHS

Each
1+
zł17.090
10+
zł13.080
25+
zł11.560
50+
zł11.440
100+
zł11.350
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32MHz
2488281

RoHS

Date/Lot Code

Each
1+
zł11.560
10+
zł8.990
25+
zł8.360
50+
zł7.680
100+
zł7.010
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
48MHz
2490860

RoHS

Date/Lot Code

Each
1+
zł65.240
10+
zł51.820
25+
zł48.660
50+
zł45.790
100+
zł43.720
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
180MHz
2494460

RoHS

Each
1+
zł37.050
10+
zł29.120
25+
zł28.530
50+
zł27.980
100+
zł27.390
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
80MHz
2469581

RoHS

Each
1+
zł56.970
10+
zł45.320
25+
zł44.270
50+
zł43.260
100+
zł42.200
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
180MHz
2494459

RoHS

Each
1+
zł30.680
10+
zł23.890
25+
zł22.030
50+
zł21.480
100+
zł20.930
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
80MHz
2488319

RoHS

Each
1+
zł17.850
10+
zł11.860
25+
zł10.930
50+
zł10.040
100+
zł8.780
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32MHz
2432104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł25.240
10+
zł20.050
25+
zł18.820
50+
zł17.720
100+
zł16.920
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
84MHz
2518151

RoHS

Each
1+
zł18.570
10+
zł12.660
25+
zł12.490
50+
zł12.280
100+
zł12.110
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32MHz
1-25 of 25263 items
of 1011 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account