Semiconductors - ICs:
168,279 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(168,279)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł9.330 10+ zł7.010 25+ zł6.160 50+ zł5.650 100+ zł5.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ zł28.650 10+ zł23.210 25+ zł22.070 50+ zł21.400 100+ zł20.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł5.570 10+ zł4.100 100+ zł3.280 500+ zł2.810 1000+ zł2.620 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł3.820 10+ zł2.860 100+ zł1.670 500+ zł1.400 1000+ zł1.260 More Pricing... | Min: 1 / Mult: 1 | 3.3V 1A LDO Voltage Regulators | - | - | - | - | 3Pins | SOT-223 | - | - | - | - | - | - | - | 0°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ zł37.810 10+ zł29.460 25+ zł27.350 50+ zł26.210 100+ zł25.020 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 11Pins | Multiwatt | - | - | - | - | - | 12V | 48V | -40°C | 150°C | - | - | - | - | |||||
Each | 1+ zł2.700 10+ zł1.910 50+ zł1.900 100+ zł1.890 250+ zł1.870 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | 10.3V | 22V | -40°C | 150°C | Surface Mount | - | - | - | |||||
ALLEGRO MICROSYSTEMS | Each | 1+ zł7.090 10+ zł5.360 50+ zł4.940 100+ zł4.210 250+ zł3.970 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 10Pins | MSOP | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | ||||
Each | 1+ zł35.530 10+ zł27.850 25+ zł25.910 50+ zł23.840 100+ zł22.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł6.410 10+ zł4.730 50+ zł4.300 100+ zł3.600 250+ zł3.390 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 16Pins | QFN | - | - | - | - | - | - | - | -40°C | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ zł22.410 10+ zł18.400 25+ zł16.960 50+ zł16.080 100+ zł15.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ zł4.850 10+ zł3.520 50+ zł2.980 100+ zł2.590 250+ zł2.570 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | DIP | - | - | - | - | - | - | - | -40°C | 150°C | Through Hole | - | - | - | |||||
Each | 1+ zł9.660 10+ zł7.810 25+ zł7.470 50+ zł6.880 100+ zł6.460 More Pricing... | Min: 1 / Mult: 1 | CLT3-4B | - | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | 150°C | - | - | - | - | |||||
Each | 1+ zł5.740 10+ zł4.680 50+ zł3.530 100+ zł3.190 250+ zł3.180 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł2.330 10+ zł2.220 100+ zł1.810 500+ zł1.560 1000+ zł1.240 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 5Pins | SSOP | - | - | - | - | - | 3V | 16V | -40°C | 85°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł1.930 25+ zł1.890 100+ zł1.810 3000+ zł1.660 | Min: 1 / Mult: 1 | 64Kbit I2C Serial EEPROM | - | - | - | - | 5Pins | SOT-23 | - | I2C | - | - | - | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł1.670 500+ zł1.400 1000+ zł1.260 2500+ zł0.940 5000+ zł0.920 | Min: 100 / Mult: 5 | 3.3V 1A LDO Voltage Regulators | - | - | - | - | 3Pins | SOT-223 | - | - | - | - | - | - | - | 0°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ zł21.480 10+ zł21.100 25+ zł20.260 50+ zł19.410 100+ zł18.820 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł1.250 50+ zł0.760 100+ zł0.650 500+ zł0.570 1000+ zł0.540 | Min: 5 / Mult: 5 | Shift Register | - | - | - | - | 16Pins | SOIC | - | - | - | - | - | 2V | 6V | -40°C | 125°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł1.690 25+ zł1.670 100+ zł1.650 3000+ zł1.520 | Min: 1 / Mult: 1 | 32Kbit I2C Serial EEPROM | - | - | - | - | 5Pins | SOT-23 | - | I2C | - | - | - | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ zł13.630 25+ zł12.320 100+ zł11.270 250+ zł11.060 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ zł6.670 25+ zł6.120 100+ zł5.570 250+ zł5.440 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | 20MHz | 8KB | 8Pins | DIP | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł1.210 25+ zł0.960 100+ zł0.880 3000+ zł0.840 | Min: 1 / Mult: 1 | - | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | AEC-Q100 | |||||
Each | 1+ zł12.150 10+ zł9.580 50+ zł8.570 100+ zł7.550 250+ zł7.430 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 16Pins | SOIC | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ zł6.960 25+ zł6.750 100+ zł6.630 250+ zł6.500 | Min: 1 / Mult: 1 | 512Kbit I2C Serial EEPROM | - | - | - | - | 8Pins | SOIC | - | I2C | - | - | - | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ zł15.830 10+ zł11.900 25+ zł10.970 50+ zł10.090 100+ zł9.620 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | UFQFN | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - |