Semiconductors - ICs:
168,324 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(168,324)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł25.620 10+ zł22.410 25+ zł21.480 50+ zł19.750 100+ zł17.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ zł0.830 7500+ zł0.810 | Min: 2500 / Mult: 2500 | - | - | - | - | - | 14Pins | SOIC | - | - | - | - | - | - | - | -40°C | 105°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ zł23.590 10+ zł18.570 25+ zł16.460 50+ zł15.150 100+ zł14.560 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 28Pins | HTSSOP | - | - | - | - | - | 3.3V | 5V | -40°C | 150°C | - | - | - | - | ||||
Each | 1+ zł5.950 10+ zł5.910 25+ zł5.870 50+ zł5.820 100+ zł5.780 More Pricing... | Min: 1 / Mult: 1 | MAX V | - | - | - | - | 64Pins | TQFP | - | - | - | - | - | - | - | 0°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ zł16.120 25+ zł15.450 100+ zł14.940 250+ zł14.640 | Min: 1 / Mult: 1 | 1Mbit SPI Serial EEPROM | - | - | - | - | 8Pins | SOIJ | - | SPI | - | - | - | 2.5V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ zł65.330 10+ zł53.680 25+ zł45.490 50+ zł44.730 100+ zł43.970 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ zł7.050 10+ zł7.010 25+ zł6.960 50+ zł6.920 100+ zł6.880 More Pricing... | Min: 1 / Mult: 1 | TOPSwitch-GX Series | - | - | - | - | 7Pins | TO-220 | - | - | - | - | - | - | - | -40°C | 150°C | Through Hole | - | - | - | |||||
ALLEGRO MICROSYSTEMS | Each | 1+ zł14.940 10+ zł11.270 25+ zł10.380 50+ zł9.870 100+ zł9.370 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 28Pins | TSSOP | - | - | - | - | - | 5.5V | 50V | -40°C | 150°C | Surface Mount | - | - | AEC-Q100 | ||||
Each | 1+ zł21.310 10+ zł14.390 25+ zł13.420 50+ zł12.620 100+ zł11.770 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | DIP | - | - | - | - | - | - | - | -40°C | 150°C | Through Hole | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł5.110 25+ zł4.260 100+ zł3.900 3000+ zł3.590 | Min: 1 / Mult: 1 | Single 12-Bit Voltage Output DACs | - | - | - | - | 6Pins | - | - | - | - | - | - | - | - | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ zł7.130 25+ zł5.990 100+ zł5.440 250+ zł5.320 | Min: 1 / Mult: 1 | - | - | - | - | - | 28Pins | SSOP | 16I/O's | Serial, SPI | - | - | - | 1.8V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ zł27.770 10+ zł21.400 25+ zł19.790 50+ zł17.640 100+ zł16.630 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ zł7.930 25+ zł7.760 100+ zł7.600 250+ zł7.470 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | SOIC | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł5.320 10+ zł3.850 100+ zł2.970 500+ zł2.630 1000+ zł2.550 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | 4.75V | 5.25V | 0°C | 70°C | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł7.130 10+ zł5.400 50+ zł4.520 100+ zł3.430 250+ zł3.040 More Pricing... | Min: 1 / Mult: 1 | 5V 400mA LDO Voltage Regulators | - | - | - | - | 3Pins | TO-252 (DPAK) | - | - | - | - | - | - | - | -40°C | 150°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł5.910 10+ zł4.470 50+ zł4.060 100+ zł3.400 250+ zł3.200 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | 4.75V | 5.25V | 0°C | 70°C | - | - | - | - | ||||
Each | 1+ zł9.330 10+ zł7.010 25+ zł6.160 50+ zł5.650 100+ zł5.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ zł28.650 10+ zł23.210 25+ zł22.070 50+ zł21.400 100+ zł20.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł6.840 10+ zł5.020 25+ zł4.560 100+ zł3.730 250+ zł3.490 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 5Pins | - | - | - | - | - | - | 2.7V | 3.3V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ zł32.540 10+ zł30.890 25+ zł29.240 50+ zł27.560 100+ zł25.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ zł65.240 10+ zł51.820 25+ zł48.660 50+ zł45.790 100+ zł43.720 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 169Pins | UFBGA | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
ANALOG DEVICES | Each | 1+ zł24.310 10+ zł18.650 50+ zł16.330 100+ zł15.230 250+ zł13.800 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | DIP | - | - | - | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | - | - | - | ||||
Each | 1+ zł18.400 10+ zł14.010 50+ zł13.970 100+ zł13.720 250+ zł12.410 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | µMAX | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł3.160 10+ zł3.050 50+ zł2.950 100+ zł2.840 250+ zł2.790 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ zł18.570 10+ zł12.660 25+ zł12.490 50+ zł12.280 100+ zł12.110 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - |