Semiconductors - ICs:
168,324 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(168,324)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł25.240 10+ zł20.050 25+ zł18.820 50+ zł17.720 100+ zł16.920 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ zł37.050 10+ zł29.120 25+ zł28.530 50+ zł27.980 100+ zł27.390 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł9.830 10+ zł7.300 25+ zł6.670 50+ zł6.330 100+ zł5.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł14.220 10+ zł10.720 25+ zł9.830 50+ zł9.370 100+ zł8.860 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 12Pins | SOIC | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | AEC-Q100 | |||||
Each | 1+ zł16.120 10+ zł15.110 25+ zł14.140 50+ zł14.010 100+ zł13.840 More Pricing... | Min: 1 / Mult: 1 | 3V Serial NOR Flash Memories | - | - | - | - | 8Pins | WSON | - | SPI | - | - | - | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ zł56.970 10+ zł45.320 25+ zł44.270 50+ zł43.260 100+ zł42.200 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ zł17.850 10+ zł11.860 25+ zł10.930 50+ zł10.040 100+ zł8.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ zł30.680 10+ zł23.890 25+ zł22.030 50+ zł21.480 100+ zł20.930 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ zł11.560 10+ zł8.990 25+ zł8.360 50+ zł7.680 100+ zł7.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł7.680 25+ zł6.370 100+ zł5.740 3000+ zł5.610 | Min: 1 / Mult: 1 | - | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | |||||
ANALOG DEVICES | Each | 1+ zł16.290 10+ zł11.940 50+ zł10.590 100+ zł10.090 250+ zł9.830 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 16Pins | NSOIC | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | - | ||||
Each | 1+ zł17.090 10+ zł13.080 25+ zł11.560 50+ zł11.440 100+ zł11.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł7.930 10+ zł5.870 50+ zł5.360 100+ zł4.730 250+ zł4.520 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | PowerSO | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł3.700 10+ zł2.660 100+ zł2.110 500+ zł1.800 1000+ zł1.470 More Pricing... | Min: 1 / Mult: 1 | STMPS21x1 | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł30.090 10+ zł23.250 25+ zł21.560 50+ zł19.830 100+ zł18.100 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 28Pins | HTSSOP | - | - | - | - | - | - | 3.3V | -40°C | 150°C | - | - | - | - | |||||
Each | 1+ zł79.210 | Min: 1 / Mult: 1 | Spartan-3A XC3S50A | - | - | 250MHz | - | 100Pins | VQFP | 68I/O's | - | - | - | - | - | - | 0°C | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł10.850 10+ zł9.830 25+ zł9.280 50+ zł9.120 100+ zł8.900 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł178.460 | Min: 1 / Mult: 1 | Spartan-3A XC3S200A | - | - | 334MHz | - | 100Pins | TQFP | 68I/O's | - | - | - | - | - | - | -40°C | 100°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł11.860 250+ zł11.610 500+ zł11.390 | Min: 100 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 128KB | 64Pins | WLCSP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ zł550.200 | Min: 1 / Mult: 1 | Zynq Family 7000 Series Microprocessors | - | - | - | - | 400Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł35.320 10+ zł27.510 25+ zł25.530 50+ zł23.510 100+ zł23.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ zł16.460 10+ zł15.830 25+ zł15.230 50+ zł14.600 100+ zł13.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | QFN | 38I/O's | CAN, I2C, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ zł18.360 10+ zł15.020 25+ zł14.140 50+ zł13.000 100+ zł12.150 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ zł52.410 10+ zł39.920 25+ zł33.170 100+ zł31.140 490+ zł31.100 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 28Pins | - | - | - | - | - | - | 1.1V | 2V | 0°C | 70°C | - | - | - | - | |||||
Each | 1+ zł9.830 10+ zł7.300 25+ zł6.670 50+ zł6.580 100+ zł6.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - |