Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMW201
Order Code1217060
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom-
Output Current Max1.2A
Product Range-
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min-
Input Voltage DC Max12V
Product Overview
- A compact vehicle DC to DC converter that plugs directly into a 12V car cigar lighter
- 1.5, 3, 4.5, 6, 7.5, 9, 12V selectable output
- Flush voltage selector switch to prevent any accidental switching of the output voltage
- Fully IC regulated output
- Current rating 1.5/3V=300mA, 4.5/6V=500mA, 7.5/9V=800mA, 12V=1.2A
- Outputs via 6 interchangeable output connectors
- Short circuit protection
- Automatic thermal and overload cut-off
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current Max
1.2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
12V
No. of Outputs
1 Output
Output Voltage Nom
-
Product Range
-
Input Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18