ex VAT

DC / DC Non Isolated Board Mount Converters - Adjustable Output:

3 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3125167

RoHS

Date/Lot Code

Each
1+
zł115.500
5+
zł112.460
10+
zł109.420
Min: 1 / Mult: 1
ITE
Surface Mount DIP
15W
-15V
-3V
3A
Adjustable
9V
28.7V
9mm
25.27mm
15.75mm
1704198

RoHS

Each
1+
zł52.500
5+
zł50.190
10+
zł48.650
50+
zł47.110
100+
zł42.540
Min: 1 / Mult: 1
ITE
DIP
9W
-15V
-3V
1.5A
Adjustable
7V
28.7V
8.5mm
18.92mm
12.57mm
1109707

RoHS

Each
1+
zł90.540
5+
zł89.860
10+
zł86.310
50+
zł83.580
100+
zł75.200
Min: 1 / Mult: 1
ITE
Surface Mount DIP
15W
-15V
-3V
3A
Adjustable
9V
28.7V
9mm
25.27mm
15.75mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account