Isolated Chassis Mount DC / DC Converters:
927 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Poland. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł339.030 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 300W | - | 1 Output | 5V | 60A | - | - | - | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł169.050 5+ zł146.480 10+ zł144.110 20+ zł141.240 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | - | 120W | - | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | - | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
Each | 1+ zł761.750 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 460.8W | - | 1 Output | 48V | 9.6A | - | - | - | 4kV | 48V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ zł184.160 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 10W | - | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ zł740.910 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 499.2W | - | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ zł303.920 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ zł330.090 5+ zł288.140 10+ zł279.280 50+ zł267.380 100+ zł249.570 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ zł388.700 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 100W | - | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ zł388.700 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 100W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ zł345.030 5+ zł294.720 10+ zł288.820 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 36W | - | 1 Output | 12V | 3A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ zł81.320 5+ zł79.340 10+ zł77.180 50+ zł68.410 100+ zł67.060 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ zł391.360 5+ zł334.310 10+ zł327.640 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ zł407.570 5+ zł348.150 10+ zł341.190 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ zł204.920 5+ zł181.080 10+ zł162.220 20+ zł158.970 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ zł77.990 5+ zł74.270 10+ zł70.260 50+ zł63.430 100+ zł62.160 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ zł81.320 5+ zł79.340 10+ zł77.270 50+ zł69.040 100+ zł67.650 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ zł250.250 5+ zł221.170 10+ zł198.130 20+ zł194.160 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 40W | - | 1 Output | 12V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ zł734.530 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 144W | - | 1 Output | 12V | 12A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ zł471.880 5+ zł403.050 10+ zł394.990 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 72W | - | 1 Output | 12V | 6A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ zł421.960 5+ zł360.430 10+ zł353.210 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ zł294.180 5+ zł291.180 10+ zł288.140 50+ zł246.950 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ zł339.670 5+ zł333.720 10+ zł327.730 50+ zł281.180 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ zł256.740 5+ zł253.960 10+ zł251.170 50+ zł215.260 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ zł261.890 5+ zł259.070 10+ zł256.200 50+ zł219.570 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ zł518.720 5+ zł500.490 10+ zł482.220 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series |