7 Product Results Found for "Automotive"
Find a huge range of Isolated Surface Mount DC / DC Converters at Farnell Poland. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł34.650 5+ zł33.590 10+ zł32.580 20+ zł30.970 50+ zł29.080 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 3kV | 24V | Fixed | - | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ zł30.470 5+ zł29.540 10+ zł28.650 20+ zł27.430 50+ zł25.620 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Semi-regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 1+ zł19.580 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 3kV | 24V | Fixed | - | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series | |||||
Each | 1+ zł66.890 5+ zł58.530 10+ zł48.490 20+ zł43.470 50+ zł42.580 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Semi-regulated | 3kV | 5V | Fixed | - | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ zł18.690 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Semi-regulated | 3kV | 12V | Fixed | - | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series | |||||
Each | 38+ zł25.620 | Min: 38 / Mult: 38 | ITE | DIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Semi-regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISH Series | |||||
Each | 1+ zł39.160 5+ zł35.740 10+ zł34.310 50+ zł33.130 100+ zł32.160 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Semi-regulated | 3kV | 12V | Fixed | - | 8.3mm | 7mm | 12.7mm | 10.8V | 13.2V | ISH Series |