ex VAT

Isolated Surface Mount DC / DC Converters:

100 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846122

RoHS

Each
1+
zł59.880
5+
zł55.660
10+
zł55.410
50+
zł47.730
100+
zł47.690
More Pricing...
Min: 1 / Mult: 1
Medical
-
1:1
250mW
2 Output
3.3V
38mA
-3.3V
38mA
Unregulated
1kV
3.3V
Fixed
Surface Mount Device
10.7mm
7mm
15.24mm
2.97V
3.63V
R0.25D Series
3978041

RoHS

Each
500+
zł44.900
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
24V
Fixed
-
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978194

RoHS

Each
33+
zł45.870
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
5V
Fixed
-
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978297

RoHS

Each
33+
zł40.720
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
12V
Fixed
-
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978367

RoHS

Each
500+
zł37.520
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
15V
Fixed
-
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978125

RoHS

Each
33+
zł40.720
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
12V
Fixed
-
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978471

RoHS

Each
33+
zł49.840
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
3.3V
Fixed
-
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3977861

RoHS

Each
500+
zł35.410
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
5V
Fixed
-
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978127

RoHS

Each
33+
zł44.900
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
12V
Fixed
-
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3977978

RoHS

Each
500+
zł44.940
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
3kV
12V
Fixed
-
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978012

RoHS

Each
500+
zł40.850
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
15V
Fixed
-
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978365

RoHS

Each
33+
zł47.260
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
15V
Fixed
-
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978074

RoHS

Each
500+
zł43.090
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
3.3V
Fixed
-
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3977914

RoHS

Each
500+
zł43.210
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
3.3V
Fixed
-
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3977944

RoHS

Each
500+
zł39.200
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
5V
Fixed
-
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978070

RoHS

Each
500+
zł51.400
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
3kV
3.3V
Fixed
-
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978296

RoHS

Each
33+
zł52.030
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
24V
Fixed
-
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978039

RoHS

Each
500+
zł49.840
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
3kV
24V
Fixed
-
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978197

RoHS

Each
33+
zł49.460
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
5V
Fixed
-
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3977847

RoHS

Each
500+
zł39.200
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
5V
Fixed
-
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3977902

RoHS

Each
500+
zł37.520
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
24V
Fixed
-
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978139

RoHS

Each
33+
zł43.040
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
15V
Fixed
-
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3977901

RoHS

Each
500+
zł40.850
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
1kV
24V
Fixed
-
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978364

RoHS

Each
500+
zł41.190
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
3kV
15V
Fixed
-
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978470

RoHS

Each
500+
zł43.210
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
2 Output
3.3V
38mA
-3.3V
-38mA
Unregulated
3kV
3.3V
Fixed
-
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account