ex VAT

Isolated Surface Mount DC / DC Converters:

100 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3978238

RoHS

Each
33+
zł45.110
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3977884

RoHS

Each
500+
zł37.260
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3977934

RoHS

Each
500+
zł42.790
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978403

RoHS

Each
500+
zł40.850
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3977910

RoHS

Each
500+
zł39.330
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978256

RoHS

Each
33+
zł52.030
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3977971

RoHS

Each
500+
zł38.780
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3977855

RoHS

Each
500+
zł39.200
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978134

RoHS

Each
33+
zł43.040
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3977839

RoHS

Each
500+
zł35.620
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978454

RoHS

Each
500+
zł43.210
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978451

RoHS

Each
33+
zł48.530
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978062

RoHS

Each
500+
zł51.400
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978149

RoHS

Each
33+
zł48.020
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978033

RoHS

Each
500+
zł40.850
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978456

RoHS

Each
500+
zł42.880
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978031

RoHS

Each
500+
zł44.900
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978148

RoHS

Each
33+
zł43.800
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978013

RoHS

Each
500+
zł35.410
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978089

RoHS

Each
33+
zł45.110
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978449

RoHS

Each
33+
zł45.200
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3977897

RoHS

Each
500+
zł37.520
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3977896

RoHS

Each
500+
zł41.190
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3977968

RoHS

Each
500+
zł46.880
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978346

RoHS

Each
500+
zł45.240
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
15V
8.3mA
-15V
-8.3mA
Unregulated
3kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account