We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
3,986 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ zł78.370 5+ zł77.690 10+ zł77.100 50+ zł70.140 100+ zł64.270 More Pricing... | Min: 1 / Mult: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | - | 15V | -15V | - | - | 66mA | - | 800kHz | Unregulated | 100°C | - | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ zł61.400 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ zł101.110 5+ zł98.070 10+ zł95.080 50+ zł90.980 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 5V | - | 1.25A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ zł60.890 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 24V | - | 45mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ zł56.550 5+ zł56.510 10+ zł56.460 | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | - | 7V | - | - | - | - | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ zł53.340 5+ zł51.740 10+ zł50.130 50+ zł47.980 100+ zł44.820 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 1+ zł37.050 5+ zł36.290 10+ zł35.570 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 3.3V | - | 800mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ zł50.050 10+ zł46.670 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 2:1 | 2W | - | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ zł44.560 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 2:1 | 2W | - | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ zł55.660 10+ zł52.750 25+ zł51.610 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ zł51.780 10+ zł49.040 25+ zł47.980 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ zł51.780 10+ zł49.040 25+ zł47.980 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ zł47.980 5+ zł47.140 10+ zł46.250 20+ zł44.480 50+ zł42.710 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ zł55.660 10+ zł52.750 25+ zł51.610 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ zł55.660 10+ zł52.750 25+ zł51.610 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ zł82.210 5+ zł79.210 | Min: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 1W | - | 2 Output | - | 12V | - | 45mA | - | - | -12V | - | - | -45mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ zł47.980 5+ zł47.140 10+ zł46.250 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 1 Output | - | 15V | - | 100mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ zł55.660 10+ zł52.750 25+ zł51.610 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ zł47.980 5+ zł47.140 10+ zł46.250 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.56W | - | 2 Output | - | 12V | - | 65mA | - | - | -12V | - | - | -65mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ zł55.660 10+ zł52.750 25+ zł51.610 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ zł50.430 10+ zł39.200 25+ zł38.400 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ zł56.670 5+ zł55.660 10+ zł54.610 20+ zł53.510 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ zł46.250 5+ zł45.320 10+ zł44.390 20+ zł43.470 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ zł51.780 10+ zł49.040 25+ zł47.980 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ zł44.650 5+ zł43.760 10+ zł42.880 20+ zł41.990 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -15V | - | - | -100mA | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series |