ex VAT

Isolated Surface Mount DC / DC Converters:

3,978 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3123102

RoHS

Date/Lot Code

Each
1+
zł71.230
5+
zł70.600
10+
zł70.050
50+
zł63.720
100+
zł58.400
More Pricing...
Min: 1 / Mult: 1
Industrial
21.6V
Module
-
26.4V
1W
2 Output
SOP
15V
14Pins
66mA
33mA
-
-
-
15V
-15V
66mA
-
800kHz
Unregulated
1kV
-
100°C
24V
Fixed
-
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
2888852

RoHS

Each
1+
zł61.400
Min: 1 / Mult: 1
Medical
-
DIP
1:1
-
1W
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
-
Unregulated
4kV
-
-
12V
Fixed
Surface Mount Device
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2643330

RoHS

Each
1+
zł101.110
5+
zł98.070
10+
zł95.080
50+
zł90.980
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
6W
1 Output
-
5V
-
1.25A
-
-
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
Surface Mount Device
10.2mm
22mm
25.4mm
18V
75V
ISX06 Series
2643305

RoHS

Each
1+
zł71.910
5+
zł69.760
10+
zł67.600
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
1 Output
-
3.3V
-
600mA
-
-
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
Surface Mount Device
8.25mm
18.1mm
24mm
9V
36V
ISC03 Series
2813043

RoHS

Each
1+
zł79.800
5+
zł76.890
10+
zł73.930
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
12V
-
250mA
-
-
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
2643275

RoHS

Each
1+
zł42.500
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed
Surface Mount Device
17.2mm
8.7mm
18.9mm
9V
18V
ISB01 Series
4026703

Date/Lot Code

Each
1+
zł106.300
10+
zł99.340
25+
zł95.670
168+
zł91.410
336+
zł89.590
Min: 1 / Mult: 1
Industrial
3V
BGA-38, Micro Module
-
40V
-
1 Output
BGA
-
38Pins
-
450mA
-
-
2.5V
-
-
-
24V
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
-
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4155297

RoHS

Each
1+
zł100.100
Min: 1 / Mult: 1
-
-
Surface Mount DIP
4:1
-
5W
1 Output
-
12V
-
420mA
-
-
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
4155272

RoHS

Each
1+
zł67.900
5+
zł63.680
Min: 1 / Mult: 1
-
-
Surface Mount DIP
4:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
-
9.1mm
10.2mm
13.2mm
4.5V
18V
R1M Series
4155299

RoHS

Each
1+
zł118.880
Min: 1 / Mult: 1
-
-
Surface Mount DIP
4:1
-
5W
1 Output
-
15V
-
333mA
-
-
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
3595206

RoHS

Each
1+
zł34.060
5+
zł32.580
10+
zł32.540
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
2.5W
1 Output
-
3.3V
-
758mA
-
-
-
-
-
-
-
-
-
-
1.5kV
-
-
12V
Fixed
-
14mm
9mm
14mm
9V
18V
PQP3-M Series
3772585

RoHS

Each
1+
zł15.910
5+
zł15.020
10+
zł14.640
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
750mW
1 Output
-
15V
-
50mA
-
-
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed
-
8.5mm
7.25mm
13.2mm
11.4V
12.6V
PQME1-M Series
3772567

RoHS

Each
1+
zł16.880
5+
zł16.630
10+
zł16.370
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
3kV
-
-
24V
Fixed
-
8.5mm
7.25mm
13.2mm
21.6V
26.4V
PESE1-M Series
3652672

RoHS

Each
1+
zł11.610
10+
zł9.070
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
1W
1 Output
-
15V
-
67mA
-
-
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
24V
Fixed
-
8.5mm
7.25mm
13.2mm
21.6V
26.4V
MPB-XT
3873691

RoHS

Each
1+
zł20.000
5+
zł19.880
10+
zł19.750
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
15V
-
133mA
-
-
-
-
-
-
-
-
-
Unregulated
3kV
-
-
15V
Fixed
-
11.4mm
7.25mm
13.2mm
13.5V
16.5V
PESE2-M Series
3873688

RoHS

Each
1+
zł23.760
5+
zł23.290
10+
zł22.790
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
15V
-
133mA
-
-
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PESE2-M Series
3873676

RoHS

Each
1+
zł19.160
5+
zł18.950
10+
zł18.690
50+
zł17.770
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
24V
-
83mA
-
-
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PDSE2-M Series
3873680

RoHS

Each
1+
zł19.160
5+
zł18.910
10+
zł18.610
50+
zł18.230
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
9V
-
222mA
-
-
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
24V
Fixed
-
11.4mm
7.25mm
13.2mm
21.6V
26.4V
PDSE2-M Series
3873674

RoHS

Each
1+
zł17.470
5+
zł17.260
10+
zł17.010
50+
zł14.980
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
15V
-
133mA
-
-
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PDSE2-M Series
3873694

RoHS

Each
1+
zł19.450
5+
zł19.200
10+
zł18.950
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
12V
-
167mA
-
-
-
-
-
-
-
-
-
Unregulated
3kV
-
-
24V
Fixed
-
11.4mm
7.25mm
13.2mm
21.6V
26.4V
PESE2-M Series
3873690

RoHS

Each
1+
zł19.500
5+
zł19.290
10+
zł19.030
50+
zł18.650
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
3kV
-
-
15V
Fixed
-
11.4mm
7.25mm
13.2mm
13.5V
16.5V
PESE2-M Series
3873684

RoHS

Each
1+
zł22.910
5+
zł22.660
10+
zł22.370
50+
zł19.580
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PESE2-M Series
3873695

RoHS

Each
1+
zł22.870
5+
zł22.580
10+
zł22.280
50+
zł21.610
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
15V
-
133mA
-
-
-
-
-
-
-
-
-
Unregulated
3kV
-
-
24V
Fixed
-
11.4mm
7.25mm
13.2mm
21.6V
26.4V
PESE2-M Series
3873671

RoHS

Each
1+
zł16.630
5+
zł16.500
10+
zł16.370
50+
zł15.400
100+
zł15.110
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PDSE2-M Series
3873685

RoHS

Each
1+
zł19.500
5+
zł19.290
10+
zł19.030
50+
zł18.650
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
1:1
-
2W
1 Output
-
9V
-
222mA
-
-
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
-
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PESE2-M Series
1-25 of 3978 items
of 160 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account