Miscellaneous Isolated DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Type
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM POWER | Each | 1+ zł43.760 5+ zł42.880 10+ zł42.030 20+ zł41.150 50+ zł40.260 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RECOM POWER | Each | 1+ zł41.060 5+ zł40.260 10+ zł39.410 20+ zł38.610 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RECOM POWER | Each | 1+ zł39.710 5+ zł38.910 10+ zł38.110 20+ zł37.350 50+ zł36.550 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 10+ zł339.260 | Min: 10 / Mult: 10 | ITE | 30W | 1 Output | 3.3V | 9A | DIP | Fixed | 38.4mm | 8.3mm | 33.5mm | 36V | 76V | CC-P-E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ zł177.410 5+ zł176.090 10+ zł175.960 25+ zł175.870 50+ zł175.750 | Min: 1 / Mult: 1 | ITE | 150W | 1 Output | 12V | 12.5A | Eighth Brick, DOSA | Fixed, Adjustable | 22.9mm | 10.7mm | 58.42mm | 36V | 75V | UEE Series | ||||
2898909 RoHS | RECOM POWER | Tube of 25 | 25+ zł46.590 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898931 RoHS | RECOM POWER | Tube of 25 | 25+ zł50.090 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898865 RoHS | RECOM POWER | Tube of 25 | 25+ zł67.440 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898965 RoHS | RECOM POWER | Tube of 25 | 25+ zł35.280 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
RECOM POWER | Tube of 33 | 33+ zł42.160 | Min: 33 / Mult: 33 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
2898949 RoHS | RECOM POWER | Tube of 25 | 25+ zł55.030 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898866 RoHS | RECOM POWER | Tube of 25 | 25+ zł74.480 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898864 RoHS | RECOM POWER | Tube of 25 | 25+ zł46.590 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898928 RoHS | RECOM POWER | Tube of 25 | 25+ zł48.830 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - |