0
0 Itemszł0.00
ex VAT
ex VAT

MOSFET Solid State Relays:

1,268 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
No. of Pins
Relay Mounting
Switching Mode
Operating Voltage Min
Forward Current If
Relay Terminals
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
Operating Temperature Min
I/O Capacitance Typ
Operating Temperature Max
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2889668RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł8.440
Min: 100 / Mult: 1
-
DPST-NO (2 Form A)
-
-
-
-
SMD-8
-
Surface Mount
-
-
-
Gull Wing
-
-
5.3kV
-
-
-
-
-
VO1263
3588619

RoHS

Each
1+
zł16.200
5+
zł15.320
10+
zł14.430
20+
zł14.140
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
40mA
SOP-6
-
Surface Mount
-
-
50mA
Gull Wing
100ohm
-
1.5kV
-
-
0.8pF
-
10nA
PhotoMOS AQV22
3406473

RoHS

Each
1+
zł258.940
5+
zł258.900
Min: 1 / Mult: 1
-
SPDT (1 Form C)
AC / DC
-
20V
1A
Module
-
Surface Mount
-
-
-
Solder
0.25ohm
-
500V
-
-
3.5pF
-
2nA
G3VM Series
3588778

RoHS

Each
1+
zł10.630
5+
zł10.090
10+
zł9.450
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
100mA
SOP-4
-
Surface Mount
-
-
50mA
Gull Wing
35ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY23
3588688

RoHS

Each
1+
zł27.010
5+
zł25.530
10+
zł24.050
20+
zł23.590
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
-
400V
40mA
DIP-8
-
Through Hole
-
-
50mA
PC Pin
100ohm
-
1.5kV
-
-
0.8pF
-
10nA
PhotoMOS AQW22
3588604

RoHS

Each
1+
zł17.090
5+
zł16.160
10+
zł15.190
20+
zł14.900
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
120mA
DIP-6
-
Surface Mount
-
-
50mA
Gull Wing
50ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV21
3588615

RoHS

Each
1+
zł16.630
5+
zł15.740
10+
zł14.850
20+
zł14.560
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
200V
180mA
DIP-6
-
Through Hole
-
-
50mA
PC Pin
15ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV21
3588779

RoHS

Each
1+
zł32.540
5+
zł31.900
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
100V
1.3A
DIP-4
-
Through Hole
-
-
50mA
PC Pin
0.34ohm
-
2.5kV
-
-
0.8pF
-
10nA
PhotoMOS AQY27
3588673

RoHS

Each
1+
zł22.870
5+
zł21.650
10+
zł20.420
20+
zł20.000
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
-
400V
150mA
DIP-6
-
Surface Mount
-
-
50mA
Gull Wing
16ohm
-
5kV
-
-
1.3pF
-
10nA
PhotoMOS AQV45
3775928RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł35.700
20+
zł32.240
50+
zł31.610
Min: 10 / Mult: 1
-
DPST-NO
AC / DC
-
400V
120mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
35ohm
-
4kV
-
-
1pF
-
1µA
HEXFET PVT422
4204008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł8.650
Min: 100 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
350V
130mA
DIP-6
-
Surface Mount
-
-
-
Gull Wing
35ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV21 Series
2393246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł12.740
Min: 100 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
600mA
SO-4
-
Surface Mount
-
-
-
Gull Wing
1ohm
-
3.75kV
-
-
0.4pF
-
1µA
ASSR
4204008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł8.820
5+
zł8.780
10+
zł8.740
20+
zł8.690
50+
zł8.650
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
350V
130mA
DIP-6
-
Surface Mount
-
-
-
Gull Wing
35ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV21 Series
1708463

RoHS

Each
1+
zł19.240
5+
zł16.250
10+
zł15.570
20+
zł14.050
50+
zł13.800
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
-
-
-
-
DIP-8
-
Surface Mount
-
-
30mA
Gull Wing
-
-
3.75kV
-
-
0.6pF
-
-
ASSR-V621
1708438

RoHS

Date/Lot Code

Each
1+
zł28.950
5+
zł25.870
10+
zł23.380
20+
zł22.960
50+
zł22.530
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
1A
SO-4
-
Surface Mount
-
-
20mA
Gull Wing
0.5ohm
-
3.75kV
-
-
0.4pF
-
-
ASSR
1708434

RoHS

Date/Lot Code

Each
1+
zł16.120
5+
zł13.630
10+
zł13.040
20+
zł11.820
50+
zł11.610
Min: 1 / Mult: 1
DPST
DPST-NO (2 Form A)
AC / DC
-
60V
200mA
DIP-8
-
Surface Mount
-
-
25mA
Gull Wing
10ohm
-
3.75kV
-
-
0.8pF
-
1µA
ASSR
1175731

RoHS

Each
1+
zł8.230
10+
zł7.340
25+
zł7.010
50+
zł6.790
100+
zł6.540
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
130mA
DIP-6
-
Through Hole
-
-
1.6mA
PC Pin
35ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV21
1448345

RoHS

Each
1+
zł25.740
5+
zł24.350
10+
zł22.960
20+
zł22.660
50+
zł22.320
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
DC
-
60V
4A
SIP-4
-
Through Hole
-
-
1mA
PC Pin
0.09ohm
-
2.5kV
-
-
0.8pF
-
10nA
PhotoMOS AQZ
1463273

RoHS

Date/Lot Code

Each
1+
zł52.500
5+
zł42.370
10+
zł41.990
20+
zł41.610
50+
zł40.850
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
4A
DIP-6
-
Through Hole
-
-
25mA
PC Pin
0.1ohm
-
4kV
-
-
1pF
-
1µA
HEXFET PVG612A
1704181

RoHS

Date/Lot Code

Each
1+
zł36.460
5+
zł32.580
10+
zł29.410
20+
zł28.910
50+
zł28.360
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
2A
DIP-6
-
Surface Mount
-
-
25mA
Gull Wing
0.5ohm
-
4kV
-
-
1pF
-
-
HEXFET PVG612PbF
2095727

RoHS

Each
1+
zł15.400
5+
zł14.560
10+
zł13.720
20+
zł13.210
50+
zł12.660
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
-
350V
120mA
SOP-4
-
Surface Mount
-
-
850µA
Gull Wing
25ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY41
1704179

RoHS

Each
1+
zł13.970
5+
zł13.590
10+
zł13.250
20+
zł12.870
50+
zł12.490
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
550mA
DIP-6
-
Through Hole
-
-
1mA
PC Pin
2.5ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV21
3105313

RoHS

Each
1+
zł7.130
10+
zł6.370
25+
zł6.080
50+
zł5.870
100+
zł5.700
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SOP-4
-
Surface Mount
-
-
900µA
Gull Wing
25ohm
-
1.5kV
-
-
1.5pF
-
1µA
PhotoMOS AQY
1653770

RoHS

Each
1+
zł19.920
5+
zł18.860
10+
zł17.770
20+
zł17.090
50+
zł16.370
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
40V
250mA
SOP-4
-
Surface Mount
-
-
500µA
Gull Wing
1.25ohm
-
500V
-
-
1.5pF
-
10nA
PhotoMOS AQY221
1470184

RoHS

Date/Lot Code

Each
1+
zł10.380
10+
zł9.070
25+
zł8.360
50+
zł7.640
100+
zł6.410
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
150mA
DIP-6
-
Through Hole
-
-
900µA
PC Pin
25ohm
-
5.3kV
-
-
0.71pF
-
1µA
LH1500
26-50 of 1268 items
of 51 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account