Slide Switches:

738 Products Found

Farnell’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2320018

RoHS

Each
10+
zł2.340
50+
zł2.210
100+
zł2.080
250+
zł1.930
Min: 10 / Mult: 10
DPDT
On-On
Through Hole
JS
300mA
-
6V
Vertical
1634609

RoHS

Each
1+
zł11.690
10+
zł9.580
50+
zł8.900
150+
zł8.100
Min: 1 / Mult: 1
SPST
Off-On
Panel Mount
R13
16A
125V
-
Vertical
1437705

RoHS

Each
1+
zł29.670
5+
zł27.180
10+
zł24.640
20+
zł22.660
50+
zł18.100
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
1000
6A
250V
28V
Horizontal
2320077

RoHS

Each
Packaging Options
1+
zł4.560
10+
zł3.870
25+
zł3.600
50+
zł3.400
100+
zł3.210
Min: 1 / Mult: 1
SP3T
On-On-On
Surface Mount
PCM
300mA
-
6V
Right Angle
2320017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.370
50+
zł2.250
100+
zł2.120
250+
zł1.960
Min: 10 / Mult: 10
SPDT
On-On
Surface Mount
JS
300mA
-
6V
Right Angle
2320019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.420
50+
zł2.290
100+
zł2.160
250+
zł2.000
Min: 10 / Mult: 10
DPDT
On-On
Surface Mount
JS
300mA
-
6V
Vertical
1437698

RoHS

Each
1+
zł30.600
5+
zł28.020
10+
zł25.450
20+
zł23.550
50+
zł21.060
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole
1000
6A
120V
28V
Vertical
1201431

RoHS

Each
10+
zł1.980
50+
zł1.880
100+
zł1.770
250+
zł1.620
Min: 10 / Mult: 10
SPDT
On-On
Through Hole
OS
100mA
-
12V
Right Angle
1608080

RoHS

Each
1+
zł18.270
10+
zł9.120
25+
zł7.720
50+
zł7.130
100+
zł7.010
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
1K2
500mA
-
24V
Vertical
807527

RoHS

Each
1+
zł29.240
10+
zł16.460
25+
zł14.600
50+
zł13.720
100+
zł12.830
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
-
6A
250V
30V
Vertical
599293

RoHS

Pack of 10
1+
zł55.700
5+
zł51.990
10+
zł47.260
25+
zł41.060
Min: 1 / Mult: 1
DPDT
Off-On
Panel Mount
Multicomp Pro Slide Switch
500mA
-
50V
Vertical
1218897

RoHS

Each
1+
zł18.150
10+
zł9.070
25+
zł7.720
50+
zł7.090
100+
zł6.960
Min: 1 / Mult: 1
-
On-On
Through Hole
MMP221
200mA
-
12V
Vertical
674345

RoHS

Each
1+
zł17.850
10+
zł8.900
25+
zł7.550
50+
zł6.960
100+
zł6.840
Min: 1 / Mult: 1
SPDT
On-Off
Through Hole
1K2
500mA
-
24V
Vertical
219459

RoHS

Each
1+
zł18.440
10+
zł10.380
25+
zł10.040
50+
zł9.240
100+
zł8.100
Min: 1 / Mult: 1
SPDT
On-On
Panel Mount
MFS
350mA
-
30V
Vertical
1123950

RoHS

Each
1+
zł54.230
5+
zł51.910
10+
zł49.540
20+
zł47.310
50+
zł45.070
Min: 1 / Mult: 1
DPDT
On-Off-On
Through Hole
AS
300mA
115V
12V
Vertical
808064

RoHS

Each
10+
zł4.470
50+
zł3.800
100+
zł3.490
250+
zł3.060
Min: 10 / Mult: 10
DPDT
On-On
Through Hole
MFP201NRA
350mA
-
50V
Horizontal
2134452

RoHS

Each
1+
zł10.040
10+
zł9.830
25+
zł9.620
50+
zł9.450
100+
zł9.240
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
WS-SLTV
500mA
-
12V
Vertical
1197659

RoHS

ALCOSWITCH - TE CONNECTIVITY
Each
1+
zł47.850
5+
zł43.760
10+
zł39.670
20+
zł36.800
50+
zł33.890
Min: 1 / Mult: 1
4PDT
-
Through Hole
AS
300mA
115V
20V
Vertical
674357

RoHS

Each
1+
zł9.200
10+
zł8.060
25+
zł6.670
50+
zł5.990
100+
zł5.530
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
1K2
500mA
-
12V
Right Angle
2435152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.870
10+
zł4.770
25+
zł4.390
50+
zł4.130
100+
zł3.860
Min: 1 / Mult: 1
SPDT
Momentary Spring Return
Surface Mount
JSX Series
10mA
-
5V
Right Angle
9810447

RoHS

Each
1+
zł20.380
10+
zł11.480
25+
zł11.140
50+
zł10.170
100+
zł8.950
Min: 1 / Mult: 1
DPDT
On-On
Panel Mount
MFS
350mA
250V
30V
Vertical
2435145

RoHS

Each
10+
zł2.330
50+
zł2.230
100+
zł2.140
250+
zł2.020
Min: 10 / Mult: 10
DPDT
On-On
Through Hole
JS
300mA
-
6V
Right Angle
2435099

RoHS

Each
1+
zł4.300
10+
zł3.760
25+
zł3.560
50+
zł3.490
100+
zł3.410
Min: 1 / Mult: 1
DP3T
On-Off-On
Panel Mount
OS
300mA
-
30V
Vertical
2435104

RoHS

Each
10+
zł2.390
50+
zł2.270
100+
zł2.140
250+
zł1.950
Min: 10 / Mult: 10
SPDT
On-On
Through Hole
OS
100mA
-
12V
Vertical
2454615

RoHS

Each
1+
zł4.680
15+
zł4.300
100+
zł4.080
500+
zł3.030
1000+
zł2.880
Min: 1 / Mult: 1
SPDT
-
Panel Mount
-
12A
250V
-
Vertical
26-50 of 738 items
of 30 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account