ex VAT

150MHz Raspberry Pi Microcontrollers:

12 Products Found

With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

 

Key Features:

  • Designed by Raspberry Pi for seamless integration, reliability and efficiency.
  • RP2350: Dual-core Arm® Cortex-M33 with floating-point support, including optional Hazard3 RISC-V cores for flexible architectures.
  • RP2040: Dual-core Arm® Cortex-M0+ for proven low-power performance.
  • Rich I/O: USB 1.1, SPI, I²C, UART, PWM, and programmable I/O (PIO).
  • Large on-chip SRAM and support for external flash memory.
  • Package options: QFN-56, QF-60 and QFN-80 for space-saving layouts or for easy prototype. All available in Cut Tape, Full Reel and Re-Reel options.
  • Backed by the Raspberry Pi developer ecosystem and community.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3766080

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3400+
zł2.550
Min: 3400 / Mult: 3400
RP2040 Series Microcontrollers
ARM Cortex-M0+
-
-
133MHz
-
16MB
56Pins
QFN
30I/O's
-
I2C, SPI, UART, USB
264KB
-
32bit
-
1.8V
-
3.3V
RP2040
-
-
-
3766079

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
zł2.910
Min: 500 / Mult: 500
RP2040 Series Microcontrollers
ARM Cortex-M0+
-
-
133MHz
-
16MB
56Pins
QFN
30I/O's
-
I2C, SPI, UART, USB
264KB
-
32bit
-
1.8V
-
3.3V
RP2040
-
-
-
3766082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł2.550
Min: 100 / Mult: 10
-
ARM Cortex-M0+
32bit
32 bit
133MHz
133MHz
-
56Pins
QFN
30I/O's
QFN
I2C, SPI, UART, USB
264KB
I2C, SPI, UART, USB
32bit
4Channels
1.8V
12Bit
3.3V
RP2040
-20°C
85°C
Surface Mount
3766082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.550
Min: 10 / Mult: 10
-
ARM Cortex-M0+
-
-
133MHz
-
-
56Pins
QFN
30I/O's
-
I2C, SPI, UART, USB
264KB
-
32bit
-
1.8V
-
3.3V
RP2040
-
-
-
4667145

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
zł3.510
Min: 2500 / Mult: 2500
RP2350 Series
ARM Cortex-M33F
-
-
150MHz
-
-
80Pins
QFN
48I/O's
-
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
-
32bit
-
1.62V
-
3.63V
RP2350
-
-
-
4667146

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
zł3.900
Min: 500 / Mult: 500
RP2350 Series
ARM Cortex-M33F
-
-
150MHz
-
-
80Pins
QFN
48I/O's
-
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
-
32bit
-
1.62V
-
3.63V
RP2350
-
-
-
4667140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.260
Min: 1 / Mult: 1
RP2350 Series
ARM Cortex-M33F
-
-
150MHz
-
-
60Pins
QFN
30I/O's
-
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
-
32bit
-
1.62V
-
3.63V
RP2350
-
-
-
4667140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł4.260
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4667143

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
zł3.510
Min: 500 / Mult: 500
RP2350 Series
ARM Cortex-M33F
-
-
150MHz
-
-
60Pins
QFN
30I/O's
-
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
-
32bit
-
1.62V
-
3.63V
RP2350
-
-
-
4667144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.640
Min: 1 / Mult: 1
RP2350 Series
ARM Cortex-M33F
-
-
150MHz
-
-
80Pins
QFN
48I/O's
-
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
-
32bit
-
1.62V
-
3.63V
RP2350
-
-
-
4667142

RoHS

Each (Supplied on Full Reel)
Full Reel
3400+
zł3.190
Min: 3400 / Mult: 3400
RP2350 Series
ARM Cortex-M33F
-
-
150MHz
-
-
60Pins
QFN
30I/O's
-
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
-
32bit
-
1.62V
-
3.63V
RP2350
-
-
-
4667144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł4.640
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-12 of 12 items
of 1 page(s)
Trade Account