50mA JFETs:
370 Products FoundView
Buyer
Engineer
Manufacturer
MOSFET Module Configuration
Gate Source Breakdown Voltage Max
Breakdown Voltage Vbr
Zero Gate Voltage Drain Current Max
Zero Gate Voltage Drain Current Idss Min
Drain Source Voltage Vds
Continuous Drain Current Id
Gate Source Cutoff Voltage Max
Transistor Case Style
Power Dissipation Pd
Power Dissipation
Drain Source On State Resistance
No. of Pins
Transistor Type
Operating Temperature Max
Channel Type
RF Transistor Case
Transistor Mounting
Rds(on) Test Voltage
Product Range
Gate Source Threshold Voltage Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.460 10+ zł0.850 100+ zł0.440 500+ zł0.410 1000+ zł0.340 | Min: 5 / Mult: 5 | - | -35V | - | - | 2mA | - | - | -3V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł2.120 10+ zł1.440 100+ zł1.010 500+ zł0.700 1000+ zł0.630 | Min: 5 / Mult: 5 | - | 30V | - | -15mA | -2mA | - | - | 2V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | P Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.830 10+ zł1.200 100+ zł0.970 500+ zł0.760 1000+ zł0.680 More Pricing... | Min: 5 / Mult: 5 | - | -25V | - | 80mA | - | - | - | -10V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.060 10+ zł0.760 100+ zł0.600 500+ zł0.540 1000+ zł0.540 | Min: 5 / Mult: 5 | - | -35V | - | - | 20mA | - | - | -10V | TO-226AA | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł3.990 10+ zł2.470 100+ zł1.630 500+ zł1.160 1000+ zł1.050 More Pricing... | Min: 1 / Mult: 1 | - | -15V | - | 32mA | 16mA | - | - | -1.5V | SC-88A | - | - | - | 5 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.390 10+ zł0.810 100+ zł0.490 500+ zł0.460 1000+ zł0.460 | Min: 5 / Mult: 5 | - | 40V | - | 40mA | 10mA | - | - | -2.7V | SOT-23 | - | - | - | 3 Pin | Switching | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł1.010 500+ zł0.700 1000+ zł0.630 | Min: 100 / Mult: 5 | - | 30V | - | -15mA | - | - | - | 2V | SOT-23 | - | - | - | 3 Pin | - | 150°C | P Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.200 10+ zł2.850 100+ zł2.030 500+ zł1.890 1000+ zł1.760 | Min: 1 / Mult: 1 | - | -25V | - | 40mA | 20mA | - | - | -1.8V | CPH | - | - | - | 6 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł0.440 500+ zł0.410 1000+ zł0.340 | Min: 100 / Mult: 5 | - | -35V | - | - | - | - | - | -3V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł0.970 500+ zł0.760 1000+ zł0.680 5000+ zł0.560 | Min: 100 / Mult: 5 | - | -25V | - | 80mA | - | - | - | -10V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł0.490 500+ zł0.460 1000+ zł0.460 | Min: 100 / Mult: 5 | - | 40V | 40V | 40mA | 10mA | - | - | -2.7V | SOT-23 | - | - | - | 3 Pin | Switching | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł2.030 500+ zł1.890 1000+ zł1.760 | Min: 100 / Mult: 1 | - | -25V | -25V | 40mA | 20mA | - | - | -1.8V | CPH | - | - | - | 6 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł1.630 500+ zł1.160 1000+ zł1.050 5000+ zł0.860 | Min: 100 / Mult: 1 | - | -15V | - | 32mA | - | - | - | -1.5V | SC-88A | - | - | - | 5 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł0.940 50+ zł0.570 100+ zł0.450 500+ zł0.420 1500+ zł0.400 | Min: 5 / Mult: 5 | - | -25V | - | 60mA | - | - | - | -6.5V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł2.440 50+ zł1.530 100+ zł1.140 500+ zł0.930 1000+ zł0.910 | Min: 5 / Mult: 5 | - | 30V | - | -60mA | -7mA | - | - | 6V | TO-92 | - | - | - | 3 Pin | JFET | 150°C | P Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.440 50+ zł0.990 100+ zł0.710 500+ zł0.580 1500+ zł0.450 | Min: 5 / Mult: 5 | - | 25V | - | 60mA | 24mA | - | - | 6V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.860 50+ zł1.150 100+ zł0.730 500+ zł0.550 1500+ zł0.490 | Min: 5 / Mult: 5 | - | 40V | - | 80mA | - | - | - | 4V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł0.940 50+ zł0.620 100+ zł0.490 500+ zł0.430 1500+ zł0.420 | Min: 5 / Mult: 5 | - | -25V | - | 30mA | 12mA | - | - | -4V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each | 5+ zł1.770 10+ zł1.280 100+ zł0.500 500+ zł0.490 1000+ zł0.440 More Pricing... | Min: 5 / Mult: 5 | - | -35V | - | - | 2mA | - | - | -3V | TO-92 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each | 5+ zł2.390 10+ zł1.650 100+ zł0.910 500+ zł0.770 1000+ zł0.660 More Pricing... | Min: 5 / Mult: 5 | - | -25V | - | 40mA | - | - | - | -6V | TO-92 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each | 5+ zł1.730 10+ zł1.070 100+ zł0.440 500+ zł0.420 1000+ zł0.380 More Pricing... | Min: 5 / Mult: 5 | - | 35V | - | 20mA | - | 35V | - | - | TO-92 | - | 625mW | - | 3 Pin | - | 150°C | N Channel | - | 3Pins | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.850 50+ zł0.990 100+ zł0.670 500+ zł0.650 1500+ zł0.590 | Min: 5 / Mult: 5 | - | -40V | - | 1mA | 200µA | - | - | -1.5V | SOT-23 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.200 50+ zł0.740 100+ zł0.570 500+ zł0.510 1500+ zł0.460 | Min: 5 / Mult: 5 | - | 30V | - | 30mA | - | - | - | -3V | SOT-23 | - | - | - | 3 Pin | - | 150°C | N Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||
Each | 5+ zł2.060 10+ zł1.420 100+ zł0.620 500+ zł0.600 1000+ zł0.540 More Pricing... | Min: 5 / Mult: 5 | - | -35V | - | - | 5mA | - | - | -5V | TO-92 | - | - | - | 3 Pin | JFET | 150°C | N Channel | - | - | Through Hole | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.180 50+ zł0.810 100+ zł0.800 500+ zł0.630 1500+ zł0.560 | Min: 5 / Mult: 5 | - | 30V | - | -20mA | - | - | - | 2.5V | SOT-23 | - | - | - | 3 Pin | - | 150°C | P Channel | - | - | Surface Mount | - | - | - | AEC-Q101 | - | |||||