CoolMOS CE Series Single MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ zł0.600 9000+ zł0.590 | Min: 3000 / Mult: 3000 | N Channel | 500V | 4.8A | 1.4ohm | SOT-223 | Surface Mount | 13V | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ zł1.440 7500+ zł1.410 | Min: 2500 / Mult: 2500 | N Channel | 500V | 14.1A | 0.38ohm | TO-252 (DPAK) | Surface Mount | 13V | 3V | 98W | 3Pins | 150°C | CoolMOS CE Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ zł1.430 7500+ zł1.270 | Min: 2500 / Mult: 2500 | N Channel | 600V | 9.9A | 0.65ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 82W | 3Pins | 150°C | CoolMOS CE Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ zł0.650 7500+ zł0.630 | Min: 2500 / Mult: 2500 | N Channel | 600V | 3.7A | 2.1ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 38W | 3Pins | 150°C | CoolMOS CE Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ zł0.620 9000+ zł0.460 | Min: 3000 / Mult: 3000 | N Channel | 600V | 2.6A | 3.4ohm | SOT-223 | Surface Mount | 10V | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ zł0.760 9000+ zł0.660 | Min: 3000 / Mult: 3000 | N Channel | 500V | 6.6A | 0.95ohm | SOT-223 | Surface Mount | 13V | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ zł0.560 9000+ zł0.490 | Min: 3000 / Mult: 3000 | N Channel | 500V | 2.6A | 3ohm | SOT-223 | Surface Mount | 13V | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | |||||