Single MOSFETs:
27,637 Products FoundFind a huge range of Single MOSFETs at Farnell Poland. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Infineon, Onsemi, Vishay, Nexperia & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Channel Type
MOSFET Module Configuration
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ zł0.190 1000+ zł0.170 5000+ zł0.120 | Min: 500 / Mult: 5 | N Channel | - | - | 50V | 200mA | 3.5ohm | - | SOT-23 | Surface Mount | 10V | 1.2V | 300mW | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ zł5.400 10+ zł4.640 100+ zł4.350 500+ zł4.010 1000+ zł3.890 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 80V | 90A | 0.0053ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3.5V | 150W | - | 3Pins | 175°C | OptiMOS 3 Series | - | - | |||||
Each | 1+ zł5.190 10+ zł5.150 100+ zł2.460 500+ zł2.250 1000+ zł2.100 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 55V | 47A | 0.022ohm | - | TO-220AB | Through Hole | 10V | 2V | 110W | - | 3Pins | 175°C | HEXFET Series | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł0.840 10+ zł0.390 100+ zł0.310 500+ zł0.280 1000+ zł0.250 More Pricing... | Min: 5 / Mult: 5 | P Channel | - | - | 60V | 170mA | 8ohm | - | SOT-23 | Surface Mount | 10V | 1.5V | 360mW | - | 3Pins | 150°C | SIPMOS Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ zł0.280 1000+ zł0.250 5000+ zł0.190 | Min: 500 / Mult: 5 | P Channel | - | - | 60V | 170mA | 8ohm | - | SOT-23 | Surface Mount | 10V | 1.5V | 360mW | - | 3Pins | 150°C | SIPMOS Series | AEC-Q101 | - | |||||
1468004 | STMICROELECTRONICS | Each | 1+ zł16.420 10+ zł13.500 100+ zł12.740 500+ zł12.110 1000+ zł11.860 | Min: 1 / Mult: 1 | N Channel | - | - | 1kV | 8.3A | 1.38ohm | - | TO-247 | Through Hole | 10V | 3.75V | 230W | - | 3Pins | 150°C | STW | - | - | |||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł0.600 10+ zł0.350 100+ zł0.210 500+ zł0.190 1000+ zł0.170 More Pricing... | Min: 5 / Mult: 5 | N Channel | - | - | 50V | 200mA | 3.5ohm | - | SOT-23 | Surface Mount | 10V | 1.2V | 300mW | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ zł2.290 10+ zł1.750 100+ zł1.410 500+ zł1.140 1000+ zł1.080 More Pricing... | Min: 1 / Mult: 1 | P Channel | - | - | 20V | 6A | 0.039ohm | - | SOT-23 | Surface Mount | 4.5V | 400mV | 2.5W | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ zł1.850 10+ zł1.770 100+ zł1.650 500+ zł1.490 1000+ zł1.190 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 55V | 29A | 0.04ohm | - | TO-220AB | Through Hole | 10V | 4V | 68W | - | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.430 10+ zł3.560 100+ zł2.660 500+ zł2.330 1000+ zł2.250 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 150V | 27A | 0.052ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3.1V | 89W | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł3.300 10+ zł2.390 100+ zł1.810 500+ zł1.430 1000+ zł1.210 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 80V | 23A | 0.034ohm | - | SuperSOT | Surface Mount | 10V | 2.8V | 32W | - | 8Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ zł38.610 5+ zł33.680 10+ zł28.740 50+ zł27.300 100+ zł22.790 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 1.5kV | 8A | 1.8ohm | - | TO-247 | Through Hole | 10V | 4V | 320W | - | 3Pins | 150°C | - | - | - | ||||
Each | 1+ zł4.520 10+ zł4.220 100+ zł2.570 500+ zł2.160 1000+ zł2.010 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 100V | 33A | 0.044ohm | - | TO-220AB | Through Hole | 10V | 4V | 130W | - | 3Pins | 175°C | HEXFET Series | - | - | |||||
Each | 1+ zł12.530 10+ zł10.680 100+ zł8.950 500+ zł7.680 1000+ zł7.130 | Min: 1 / Mult: 1 | N Channel | - | - | 100V | 120A | 0.0041ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 405W | - | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł0.760 10+ zł0.650 100+ zł0.630 500+ zł0.480 1000+ zł0.350 More Pricing... | Min: 5 / Mult: 5 | N Channel | - | - | 20V | 630mA | 0.4ohm | - | SOT-523 | Surface Mount | 4.5V | 1V | 280mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ zł1.000 50+ zł0.720 250+ zł0.370 1000+ zł0.330 5000+ zł0.240 | Min: 5 / Mult: 5 | N Channel | - | - | 20V | 1.5A | 0.14ohm | - | SOT-323 | Surface Mount | 4.5V | 950mV | 500mW | - | 3Pins | 150°C | OptiMOS 2 | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł7.130 10+ zł5.230 100+ zł3.910 500+ zł3.000 1000+ zł2.630 More Pricing... | Min: 1 / Mult: 1 | P Channel | - | - | 45V | 16A | 0.035ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3V | 20W | - | 3Pins | 150°C | - | AEC-Q101 | - | |||||
Each | 5+ zł1.530 10+ zł0.600 100+ zł0.500 500+ zł0.460 1000+ zł0.430 More Pricing... | Min: 5 / Mult: 5 | P Channel | - | - | 30V | 470mA | 0.9ohm | - | SOT-23 | Surface Mount | 4.5V | 680mV | 417mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł8.060 10+ zł5.570 100+ zł3.850 500+ zł3.250 1000+ zł3.180 | Min: 1 / Mult: 1 | N Channel | - | - | 25V | 100A | 990µohm | - | SOT-669 | Surface Mount | 10V | 1.41V | 137W | - | 4Pins | 175°C | - | - | - | |||||
Each | 1+ zł3.490 10+ zł2.990 100+ zł2.640 500+ zł2.520 1000+ zł2.510 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 40V | 100A | 0.0014ohm | - | PQFN | Surface Mount | 10V | 3V | 156W | - | 5Pins | 150°C | - | - | - | |||||
Each | 1+ zł10.300 10+ zł8.520 100+ zł6.460 500+ zł5.610 1000+ zł5.190 | Min: 1 / Mult: 1 | N Channel | - | - | 40V | 60A | 0.0023ohm | - | PowerPAK SO | Surface Mount | 10V | 2.5V | 104W | - | 8Pins | 150°C | - | - | - | |||||
Each | 1+ zł1.610 10+ zł1.230 100+ zł1.010 500+ zł0.730 1000+ zł0.680 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 30V | 39A | 0.012ohm | - | PG-TDSON | Surface Mount | 10V | 1V | 28W | - | 8Pins | 150°C | - | - | - | |||||
Each | 1+ zł5.570 10+ zł5.280 100+ zł4.980 500+ zł4.680 1000+ zł4.390 | Min: 1 / Mult: 1 | N Channel | - | - | 40V | 18A | 0.0033ohm | - | SOIC | Surface Mount | 10V | 1.9V | 2.5W | - | 8Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł11.180 10+ zł8.570 100+ zł6.840 500+ zł5.230 1000+ zł4.520 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 600V | 3A | 1ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | 3.75V | 110W | - | 3Pins | 150°C | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ zł16.840 10+ zł16.200 100+ zł15.570 500+ zł12.700 1000+ zł12.660 | Min: 1 / Mult: 1 | N Channel | - | - | 600V | 20A | 0.135ohm | - | TO-220FP | Through Hole | 10V | 3V | 30W | - | 3Pins | 150°C | - | - | - |