32MHz 8-bit Microcontrollers:
10,194 Products FoundFind a huge range of 8-bit Microcontrollers at Farnell Poland. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł8.190 25+ zł7.090 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 8KB | - | 28Pins | - | - | DIP | - | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ zł7.220 25+ zł7.090 100+ zł6.920 250+ zł6.790 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ zł9.370 25+ zł9.330 100+ zł9.280 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | EUSART, I2C, PSP, SPI | - | 1KB | 13Channels | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | - | |||||
Each | 1+ zł51.060 25+ zł51.020 100+ zł50.980 250+ zł50.940 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 128KB | - | 80Pins | - | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł2.490 10+ zł2.410 50+ zł2.330 100+ zł2.250 250+ zł2.170 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ zł44.060 25+ zł43.170 100+ zł42.280 250+ zł41.400 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 34I/O's | AUSART, I2C, PSP, SPI | - | 1.5KB | 8Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F45xx | - | - | |||||
Each | 1+ zł21.990 25+ zł21.780 100+ zł21.520 250+ zł21.310 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ zł5.650 10+ zł4.130 25+ zł4.120 50+ zł4.110 100+ zł4.100 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ zł7.430 25+ zł7.220 100+ zł7.050 250+ zł6.840 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.75KB | - | 14Pins | - | - | DIP | - | 12I/O's | USB | - | 64Byte | - | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ zł14.310 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 22I/O's | EUSART, I2C, SPI | - | 3.7KB | 13Channels | 10Bit | - | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | - | |||||
Each | 1+ zł4.770 10+ zł3.460 50+ zł3.140 100+ zł3.050 250+ zł2.960 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ zł26.250 10+ zł22.450 | Min: 1 / Mult: 1 | - | - | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | - | - | - | - | 24MHz | - | 16KB | - | 20Pins | - | - | SSOP | - | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | - | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł2.670 10+ zł1.890 50+ zł1.700 100+ zł1.410 250+ zł1.410 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | UFQFPN | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ zł10.890 25+ zł10.680 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 40Pins | - | - | DIP | - | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ zł14.940 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SDIP | - | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.5625KB | 8Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | - | |||||
Each | 1+ zł8.480 25+ zł8.310 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 28Pins | - | - | SPDIP | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł5.570 10+ zł4.730 50+ zł4.350 100+ zł3.600 250+ zł3.330 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 24Pins | - | - | QFN-EP | - | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | - | |||||
Each | 1+ zł4.940 10+ zł3.480 50+ zł3.410 100+ zł3.340 | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | - | - | - | - | 50MHz | - | 32KB | - | 20Pins | - | - | QFN | - | 16I/O's | I2C, SPI, UART | - | 2.3KB | 16Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | - | |||||
Each | 1+ zł11.010 25+ zł10.760 100+ zł10.550 250+ zł10.300 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 1.75KB | - | 18Pins | - | - | SOIC | - | 16I/O's | USART | - | 224Byte | - | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | - | |||||
Each | 1+ zł50.510 10+ zł40.090 25+ zł37.430 50+ zł34.440 100+ zł32.370 | Min: 1 / Mult: 1 | - | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | - | - | - | 24MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 40I/O's | I2C, SPI, UART | - | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | - | |||||
Each | 1+ zł27.600 10+ zł22.870 25+ zł19.500 | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F33x Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 20Pins | - | - | MLP | - | 17I/O's | I2C, SPI, UART | - | 768Byte | 16Channels | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | - | - | |||||
Each | 1+ zł9.870 25+ zł9.660 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 40Pins | - | - | DIP | - | 35I/O's | EUSART, I2C, SPI | - | 4KB | 35Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | - | |||||
Each | 1+ zł8.690 10+ zł6.500 25+ zł5.950 50+ zł5.650 100+ zł5.360 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ zł7.260 10+ zł5.400 25+ zł4.940 50+ zł4.680 100+ zł4.430 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | UFQFPN | - | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ zł7.010 10+ zł5.610 50+ zł5.230 100+ zł4.470 250+ zł4.300 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 48Pins | - | - | LQFP | - | 38I/O's | I2C, SPI, UART | - | 2KB | 10Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - |