S08 Family S08LG Series Microcontrollers 8-bit Microcontrollers:
8 Products FoundFind a huge range of S08 Family S08LG Series Microcontrollers 8-bit Microcontrollers at Farnell Poland. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 800+ zł20.510 | Min: 800 / Mult: 800 | S08 Family S08LG Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 53I/O's | I2C, SCI, SPI | 1.93KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08LG | AEC-Q100 | |||||
Each | 250+ zł5.660 | Min: 250 / Mult: 250 | S08 Family S08LG Series Microcontrollers | S08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SCI, SPI | 1.93KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08LG | AEC-Q100 | |||||
Each | 450+ zł21.820 | Min: 450 / Mult: 450 | S08 Family S08LG Series Microcontrollers | HCS08 | 40MHz | 32KB | 80Pins | LQFP | 69I/O's | I2C, SCI, SPI | 1.93KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08LG | AEC-Q100 | |||||
Each | 1+ zł11.890 10+ zł10.640 25+ zł10.440 50+ zł9.330 100+ zł8.560 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08LG Series Microcontrollers | S08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SCI, SPI | 2KB | 9Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08LG | - | |||||
Each | 1250+ zł17.130 | Min: 1250 / Mult: 1250 | S08 Family S08LG Series Microcontrollers | S08 | 40MHz | 18KB | 48Pins | LQFP | 39I/O's | I2C, SCI, SPI | 2KB | 9Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08LG | - | |||||
Each | 800+ zł18.360 | Min: 800 / Mult: 800 | S08 Family S08LG Series Microcontrollers | S08 | 40MHz | 18KB | 64Pins | LQFP | 53I/O's | I2C, SCI, SPI | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08LG | - | |||||
Each | 800+ zł20.050 | Min: 800 / Mult: 800 | S08 Family S08LG Series Microcontrollers | S08 | 40MHz | 32KB | 64Pins | LQFP | 53I/O's | I2C, SCI, SPI | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08LG | - | |||||
Each | 1+ zł18.610 10+ zł16.630 25+ zł14.990 50+ zł13.440 100+ zł12.280 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08LG Series Microcontrollers | S08 | 40MHz | 32KB | 80Pins | LQFP | 69I/O's | I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08LG | - | |||||