2 Product Results Found for "max7800"
Find a huge range of ARM Microcontrollers at Farnell Poland. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł213.320 10+ zł184.670 25+ zł179.520 | MAX78002 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2.5MB | 144Pins | CSPBGA | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | Surface Mount | MAX78002 | ||||||
Each | 1+ zł72.370 10+ zł62.410 25+ zł57.900 100+ zł49.500 | MAX78000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 900mV | 1.21V | -40°C | 105°C | Surface Mount | MAX78000 | ||||||