3Cores Microprocessors:
608 Products FoundFind a huge range of Microprocessors at Farnell Poland. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł23.460 10+ zł23.000 25+ zł22.530 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.275V | 1.5V | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ zł237.420 5+ zł217.410 10+ zł197.370 25+ zł193.400 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ zł59.670 10+ zł47.310 25+ zł44.230 50+ zł42.030 100+ zł41.190 | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | |||||
3407361 RoHS | Each | 1+ zł232.610 5+ zł232.560 10+ zł232.520 25+ zł232.480 | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | - | 2Cores | - | FBGA | - | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | ||||
STMICROELECTRONICS | Each | 1+ zł52.750 5+ zł52.710 10+ zł52.670 25+ zł52.620 50+ zł52.580 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ zł154.750 5+ zł151.670 10+ zł148.540 | Min: 1 / Mult: 1 | i.MX Family i.MX51 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 95°C | - | i.MX51 | i.MX | |||||
3123323 RoHS | Each | 1+ zł46.760 10+ zł37.180 25+ zł34.820 50+ zł34.140 | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | - | 1Cores | - | NFBGA | - | 324Pins | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 114I/O's | - | 32 bit | - | Surface Mount | -40°C | 90°C | - | AM335x | Sitara | ||||
Each | 1+ zł83.470 5+ zł76.800 10+ zł75.580 25+ zł75.540 50+ zł75.500 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 1Cores | - | LGA | - | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | |||||
Each | 1+ zł653.850 5+ zł619.580 10+ zł577.090 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pins | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each | 1+ zł645.110 5+ zł611.310 10+ zł569.360 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pins | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each | 1+ zł74.270 5+ zł66.970 10+ zł59.670 25+ zł59.420 50+ zł59.120 | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano QuadLite | i.MX 8M | |||||
Each | 1+ zł36.550 10+ zł33.000 25+ zł31.950 50+ zł29.370 100+ zł28.780 | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | |||||
Each | 1+ zł192.260 5+ zł173.020 10+ zł169.560 | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | - | 1Cores | - | LFQFP | - | 208Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 100I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | |||||
Each | 1+ zł33.210 10+ zł30.090 25+ zł30.000 50+ zł29.960 100+ zł29.880 | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | |||||
RENESAS | Each | 1+ zł52.120 10+ zł41.610 25+ zł38.950 50+ zł38.190 100+ zł37.390 | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G3S Group Microprocessors | - | 3Cores | 1MB | BGA | - | 361Pins | 3V | 3.6V | 1.1GHz | CAN, Ethernet, I2C, I3C, MMC, PCI, SCI, SPI, UART, USB | 82I/O's | - | 64 bit | - | Surface Mount | -40°C | 85°C | - | RZ/G | RZ | ||||
Each | 1+ zł99.210 5+ zł89.590 10+ zł79.970 25+ zł75.160 50+ zł73.640 | Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | |||||
Each | 1+ zł58.240 25+ zł53.000 100+ zł48.020 250+ zł47.050 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ zł157.700 5+ zł143.310 10+ zł128.920 25+ zł126.350 50+ zł123.770 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | |||||
Each | 1+ zł51.650 10+ zł40.770 25+ zł38.020 50+ zł37.260 100+ zł36.500 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | |||||
Each | 1+ zł79.840 25+ zł66.550 100+ zł66.130 250+ zł65.710 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ zł38.990 10+ zł30.640 25+ zł28.570 50+ zł27.680 100+ zł26.750 | Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | |||||
Each | 1+ zł67.440 10+ zł53.760 25+ zł50.130 50+ zł48.150 100+ zł46.120 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ zł39.670 10+ zł31.060 25+ zł28.910 50+ zł27.770 100+ zł26.590 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | |||||
STMICROELECTRONICS | Each | 1+ zł57.940 5+ zł57.050 10+ zł56.210 25+ zł55.320 50+ zł54.440 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ zł94.400 5+ zł84.950 10+ zł68.360 25+ zł64.230 50+ zł62.960 | Min: 1 / Mult: 1 | i.MX Family i.MX25 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX |