More - Integrated Circuits:
125 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2100+ zł6.960 | Min: 2100 / Mult: 2100 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 567+ zł3.680 | Min: 567 / Mult: 567 | PIC18 | 64MHz | 64KB | - | WSOIC | 28Pins | EUSART, I2C, SPI | 25I/O's | 1.8V | 5.5V | 3.5KB | 24Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ zł3.070 | Min: 1600 / Mult: 1600 | PIC18 | 64MHz | 16KB | - | QFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 1.8V | 5.5V | 1KB | 24Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | |||||
Each | 423+ zł5.280 | Min: 423 / Mult: 423 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | |||||
Each | 330+ zł7.850 | Min: 330 / Mult: 330 | PIC18 | 64MHz | 64KB | - | SPDIP | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ84 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | |||||
Each | 329+ zł8.400 | Min: 329 / Mult: 329 | PIC18 | 64MHz | 128KB | - | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 376+ zł6.920 | Min: 376 / Mult: 376 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 1.8V | 3.6V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK42 | PIC18 Family PIC18LFxxK42 Series Microcontrollers | |||||
Each | 500+ zł5.280 | Min: 500 / Mult: 500 | AVR | 24MHz | 32KB | - | TQFP | 32Pins | I2C, TWI, SPI, USART | 25I/O's | 1.8V | 5.5V | 4KB | 13Channels | 12Bit | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | AVR-DB Family AVR32DB Series Microcontrollers | |||||
Each | 455+ zł5.610 | Min: 455 / Mult: 455 | PIC16 | 32MHz | 14KB | - | VQFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ zł6.960 | Min: 1600 / Mult: 1600 | PIC18 | 64MHz | 64KB | - | QFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 455+ zł5.610 | Min: 455 / Mult: 455 | PIC16 | 32MHz | 28KB | - | VQFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 2KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each | 546+ zł5.110 | Min: 546 / Mult: 546 | PIC16 | 32MHz | 14KB | - | VQFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each | 376+ zł7.220 | Min: 376 / Mult: 376 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 1.8V | 3.6V | 4KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18LFxxK42 | PIC18 Family PIC18LFxxK42 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ zł6.960 | Min: 1600 / Mult: 1600 | PIC18 | 64MHz | 64KB | - | QFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 1.8V | 3.6V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK42 | PIC18 Family PIC18LFxxK42 Series Microcontrollers | |||||
Each | 423+ zł5.740 | Min: 423 / Mult: 423 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ84 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | |||||
Each | 378+ zł5.740 | Min: 378 / Mult: 378 | PIC18 | 64MHz | 64KB | - | WSOIC | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | |||||
Each | 459+ zł4.560 | Min: 459 / Mult: 459 | PIC18 | 64MHz | 128KB | - | WSOIC | 28Pins | EUSART, I2C, SPI | 25I/O's | 1.8V | 5.5V | 3.5KB | 24Channels | 10Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ10 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | |||||
Each | 486+ zł5.230 | Min: 486 / Mult: 486 | PIC16 | 32MHz | 14KB | - | WSOIC | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each | 610+ zł4.430 | Min: 610 / Mult: 610 | PIC16 | 32MHz | 14KB | - | QFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 10Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | PIC16 Family PIC16F153xx Series Microcontroller | |||||
Each | 567+ zł4.430 | Min: 567 / Mult: 567 | PIC16 | 32MHz | 7KB | - | WSOIC | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 512Byte | 24Channels | 10Bit | -40°C | 125°C | Surface Mount | PIC16 | PIC16F153xx | PIC16 Family PIC16F153xx Series Microcontroller | |||||
Each | 366+ zł6.030 | Min: 366 / Mult: 366 | PIC18 | 64MHz | 128KB | - | VQFN-EP | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 12.5KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ83 | PIC18 Family PIC18FxxQ83 Series Microcontrollers | |||||
Each | 517+ zł5.060 | Min: 517 / Mult: 517 | PIC16 | 32MHz | 14KB | - | SSOP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each | 366+ zł7.220 | Min: 366 / Mult: 366 | PIC18 | 64MHz | 64KB | - | QFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 1.8V | 3.6V | 4KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18LFxxK42 | PIC18 Family PIC18LFxxK42 Series Microcontrollers | |||||
Each | 490+ zł5.400 | Min: 490 / Mult: 490 | AVR | 24MHz | 32KB | - | VQFN | 32Pins | I2C, TWI, SPI, USART | 25I/O's | 1.8V | 5.5V | 4KB | 13Channels | 12Bit | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | AVR-DB Family AVR32DB Series Microcontrollers | |||||
Each | 300+ zł8.570 | Min: 300 / Mult: 300 | PIC18 | 64MHz | 64KB | - | SPDIP | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxQ84 | PIC18 Family PIC18FxxQ84 Series Microcontrollers |