PIC18 Family PIC18FxxK42 Series Microcontrollers More - Integrated Circuits:
29 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2100+ zł6.960 | Min: 2100 / Mult: 2100 | PIC18 | 64MHz | 64KB | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 500+ zł8.650 | Min: 500 / Mult: 500 | PIC18 | 64MHz | 64KB | TQFP | 48Pins | I2C, SPI, UART | 44I/O's | 2.3V | 5.5V | 4KB | 43Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 329+ zł8.400 | Min: 329 / Mult: 329 | PIC18 | 64MHz | 128KB | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ zł6.960 | Min: 1600 / Mult: 1600 | PIC18 | 64MHz | 64KB | QFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 320+ zł8.400 | Min: 320 / Mult: 320 | PIC18 | 64MHz | 64KB | TQFP | 44Pins | I2C, SPI, UART | 35I/O's | 2.3V | 5.5V | 4KB | 35Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 376+ zł6.580 | Min: 376 / Mult: 376 | PIC18 | 64MHz | 32KB | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 2KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 427+ zł6.030 | Min: 427 / Mult: 427 | PIC18 | 64MHz | 32KB | QFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 2KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 500+ zł8.140 | Min: 500 / Mult: 500 | PIC18 | 64MHz | 64KB | TQFP | 48Pins | I2C, SPI, UART | 44I/O's | 2.3V | 5.5V | 4KB | 43Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 315+ zł8.270 | Min: 315 / Mult: 315 | PIC18 | 64MHz | 64KB | QFN-EP | 44Pins | I2C, SPI, UART | 36I/O's | 2.3V | 5.5V | 4KB | 35Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 366+ zł7.220 | Min: 366 / Mult: 366 | PIC18 | 64MHz | 64KB | QFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 365+ zł8.190 | Min: 365 / Mult: 365 | PIC18 | 64MHz | 64KB | UQFN-EP | 40Pins | I2C, SPI, UART | 36I/O's | 2.3V | 5.5V | 4KB | 35Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 320+ zł7.850 | Min: 320 / Mult: 320 | PIC18 | 64MHz | 32KB | TQFP | 44Pins | I2C, SPI, UART | 35I/O's | 2.3V | 5.5V | 2KB | 35Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 366+ zł8.060 | Min: 366 / Mult: 366 | PIC18 | 64MHz | 64KB | UQFN-EP | 48Pins | I2C, SPI, UART | 44I/O's | 2.3V | 5.5V | 4KB | 43Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 376+ zł7.220 | Min: 376 / Mult: 376 | PIC18 | 64MHz | 64KB | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ zł8.230 | Min: 1200 / Mult: 1200 | PIC18 | 64MHz | 64KB | TQFP | 44Pins | I2C, SPI, UART | 35I/O's | 2.3V | 5.5V | 4KB | 35Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ zł7.550 | Min: 1200 / Mult: 1200 | PIC18 | 64MHz | 32KB | TQFP | 44Pins | I2C, SPI, UART | 35I/O's | 2.3V | 5.5V | 2KB | 35Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 305+ zł8.820 | Min: 305 / Mult: 305 | PIC18 | 64MHz | 128KB | UQFN-EP | 48Pins | I2C, SPI, UART | 44I/O's | 2.3V | 5.5V | 8KB | 43Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 270+ zł9.620 | Min: 270 / Mult: 270 | PIC18 | 64MHz | 64KB | SPDIP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 360+ zł7.600 | Min: 360 / Mult: 360 | PIC18 | 64MHz | 32KB | QFN-EP | 44Pins | I2C, SPI, UART | 36I/O's | 2.3V | 5.5V | 2KB | 35Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 220+ zł11.270 | Min: 220 / Mult: 220 | PIC18 | 64MHz | 64KB | DIP | 40Pins | I2C, SPI, UART | 36I/O's | 2.3V | 5.5V | 4KB | 35Channels | 12Bit | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ zł8.060 | Min: 1600 / Mult: 1600 | PIC18 | 64MHz | 64KB | QFN-EP | 44Pins | I2C, SPI, UART | 36I/O's | 2.3V | 5.5V | 4KB | 35Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ zł6.160 | Min: 3300 / Mult: 3300 | PIC18 | 64MHz | 32KB | UQFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 2KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 360+ zł7.340 | Min: 360 / Mult: 360 | PIC18 | 64MHz | 32KB | QFN-EP | 44Pins | I2C, SPI, UART | 36I/O's | 2.3V | 5.5V | 2KB | 35Channels | 12Bit | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 250+ zł10.300 | Min: 250 / Mult: 250 | PIC18 | 64MHz | 32KB | DIP | 40Pins | I2C, SPI, UART | 36I/O's | 2.3V | 5.5V | 2KB | 35Channels | 12Bit | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 315+ zł9.120 | Min: 315 / Mult: 315 | PIC18 | 64MHz | 128KB | QFN-EP | 44Pins | I2C, SPI, UART | 36I/O's | 2.3V | 5.5V | 8KB | 35Channels | 12Bit | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers |