PIC32 Family PIC32MM Series Microcontrollers More - Integrated Circuits:
22 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ zł8.740 | Min: 500 / Mult: 500 | PIC32 | 25MHz | 128KB | 32 bit | TQFP | 48Pins | I2S, LIN, SPI, UART | 38I/O's | 2V | 3.6V | 16KB | 17Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 364+ zł8.400 | Min: 364 / Mult: 364 | PIC32 | 25MHz | 256KB | 32 bit | UQFN | 28Pins | I2S, LIN, SPI, UART | 21I/O's | 2V | 3.6V | 32KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 250+ zł10.210 | Min: 250 / Mult: 250 | PIC32 | 25MHz | 256KB | 32 bit | TQFP | 48Pins | I2S, LIN, SPI, UART | 38I/O's | 2V | 3.6V | 32KB | 17Channels | 10Bit, 12Bit | -40°C | 125°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 488+ zł5.490 | Min: 488 / Mult: 488 | PIC32 | 25MHz | 32KB | 32 bit | QFN | 28Pins | I2S, LIN, SPI, UART | 22I/O's | 2V | 3.6V | 8KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 469+ zł5.700 | Min: 469 / Mult: 469 | PIC32 | 25MHz | 32KB | 32 bit | SSOP | 20Pins | I2S, LIN, SPI, UART | 16I/O's | 2V | 3.6V | 8KB | 11Channels | 10Bit, 12Bit | -40°C | 125°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 490+ zł8.140 | Min: 490 / Mult: 490 | PIC32 | 25MHz | 64KB | 32 bit | SQFN | 36Pins | I2S, LIN, SPI, UART | 27I/O's | 2V | 3.6V | 16KB | 15Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 320+ zł10.720 | Min: 320 / Mult: 320 | PIC32 | 25MHz | 256KB | 32 bit | TQFP | 64Pins | I2S, LIN, SPI, UART | 52I/O's | 2V | 3.6V | 32KB | 20Channels | 10Bit, 12Bit | -40°C | 125°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 470+ zł5.360 | Min: 470 / Mult: 470 | PIC32 | 25MHz | 32KB | 32 bit | SSOP | 28Pins | I2S, LIN, SPI, UART | 22I/O's | 2V | 3.6V | 8KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ zł7.600 | Min: 3300 / Mult: 3300 | PIC32 | 25MHz | 64KB | 32 bit | UQFN | 28Pins | I2S, LIN, SPI, UART | 21I/O's | 2V | 3.6V | 16KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ zł8.230 | Min: 3000 / Mult: 3000 | PIC32 | 25MHz | 64KB | 32 bit | SQFN | 36Pins | I2S, LIN, SPI, UART | 27I/O's | 2V | 3.6V | 16KB | 15Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 490+ zł6.920 | Min: 490 / Mult: 490 | PIC32 | 25MHz | 32KB | 32 bit | SQFN | 36Pins | I2S, LIN, SPI, UART | 29I/O's | 2V | 3.6V | 8KB | 14Channels | 10Bit, 12Bit | -40°C | 125°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ zł9.120 | Min: 3000 / Mult: 3000 | PIC32 | 25MHz | 256KB | 32 bit | SQFN | 36Pins | I2S, LIN, SPI, UART | 27I/O's | 2V | 3.6V | 32KB | 15Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 366+ zł8.140 | Min: 366 / Mult: 366 | PIC32 | 25MHz | 128KB | 32 bit | QFN | 28Pins | I2S, LIN, SPI, UART | 21I/O's | 2V | 3.6V | 16KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 455+ zł6.370 | Min: 455 / Mult: 455 | PIC32 | 25MHz | 64KB | 32 bit | QFN | 20Pins | I2S, LIN, SPI, UART | 16I/O's | 2V | 3.6V | 8KB | 11Channels | 10Bit, 12Bit | -40°C | 125°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ zł8.570 | Min: 2100 / Mult: 2100 | PIC32 | 25MHz | 256KB | 32 bit | SSOP | 28Pins | I2S, LIN, SPI, UART | 21I/O's | 2V | 3.6V | 32KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 366+ zł7.720 | Min: 366 / Mult: 366 | PIC32 | 25MHz | 64KB | 32 bit | QFN | 28Pins | I2S, LIN, SPI, UART | 21I/O's | 2V | 3.6V | 16KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 282+ zł9.280 | Min: 282 / Mult: 282 | PIC32 | 25MHz | 256KB | 32 bit | SSOP | 28Pins | I2S, LIN, SPI, UART | 21I/O's | 2V | 3.6V | 32KB | 12Channels | 10Bit, 12Bit | -40°C | 125°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 1+ zł5.530 10+ zł5.190 25+ zł4.980 50+ zł4.900 100+ zł4.520 | Min: 1 / Mult: 1 | PIC32 | 25MHz | 64KB | 32 bit | QFN | 28Pins | I2S, LIN, SPI, UART | 22I/O's | 2V | 3.6V | 8KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 1+ zł5.280 10+ zł4.940 25+ zł4.680 50+ zł4.520 100+ zł4.300 | Min: 1 / Mult: 1 | PIC32 | 25MHz | 64KB | 32 bit | SSOP | 28Pins | I2S, LIN, SPI, UART | 22I/O's | 2V | 3.6V | 8KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 1+ zł3.880 10+ zł3.750 | Min: 1 / Mult: 1 | PIC32 | 25MHz | 64KB | 32 bit | QFN | 20Pins | I2S, LIN, SPI, UART | 16I/O's | 2V | 3.6V | 8KB | 11Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 1+ zł5.320 10+ zł4.940 25+ zł4.770 50+ zł4.640 100+ zł4.470 | Min: 1 / Mult: 1 | PIC32 | 25MHz | 64KB | 32 bit | UQFN | 28Pins | I2S, LIN, SPI, UART | 22I/O's | 2V | 3.6V | 8KB | 12Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | |||||
Each | 1+ zł5.910 10+ zł5.530 25+ zł5.230 50+ zł5.110 100+ zł4.940 | Min: 1 / Mult: 1 | PIC32 | 25MHz | 64KB | 32 bit | SQFN | 36Pins | I2S, LIN, SPI, UART | 29I/O's | 2V | 3.6V | 8KB | 14Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers |