S08 Family S08QE Series Microcontrollers More - Integrated Circuits:
3 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1040+ zł14.350 | Min: 1040 / Mult: 1040 | HCS08 | 50.33MHz | 32KB | SOIC | 28Pins | I2C, SCI, SPI | 24I/O's | 1.8V | 3.6V | 2KB | 10Channels | 12Bit | -40°C | 85°C | Surface Mount | S08 | S08QE | S08 Family S08QE Series Microcontrollers | |||||
Each | 800+ zł16.670 | Min: 800 / Mult: 800 | HCS08 | 50.33MHz | 16KB | LQFP | 44Pins | I2C, SCI, SPI | 34I/O's | 1.8V | 3.6V | 1KB | 10Channels | 12Bit | -40°C | 85°C | Surface Mount | S08 | S08QE | S08 Family S08QE Series Microcontrollers | |||||
Each | 1+ zł22.030 10+ zł18.690 25+ zł17.560 50+ zł15.400 100+ zł13.210 | Min: 1 / Mult: 1 | HCS08 | 50.33MHz | 128KB | LQFP | 44Pins | I2C, SCI, SPI | 34I/O's | 1.8V | 3.6V | 8KB | 10Channels | 12Bit | -40°C | 85°C | Surface Mount | S08 | S08QE | S08 Family S08QE Series Microcontrollers |