Drivers & Controllers:

2,426 Products Found
We offer Driver and Controller ICs for a range of applications: Ballast Controllers for fluorescent lighting, Motor Drivers/Controllers for various motor types, Pushbutton Controllers, and Relay Drivers.Fluorescent based lamp technology is seeing a revival because it is used by UV-C disinfection lamps, which have gained strong momentum due to the COVID-19 pandemic. Today, they can be run by Ballast Control ICs which integrate all functions required to operate fluorescent lamps such as preheat-, ignition-, run-mode and protection features required by state-of-the-art and future fluorescent lamp ballasts.With the steady push towards higher energy efficiency, the use of variable speed motor control drivers in industrial, automotive, and consumer markets is growing continuously. Designers are constantly seeking easier and faster ways to integrate the required control algorithms. BDC motor controllers typically have an H-bridge configuration whose switching action supplies electricity and rotates the motor. A BLDC motor controller controls the motor’s speed and torque, as well as starting, stopping, and reversing its revolution.Pushbutton controllers can accept an electrically noisy input from a mechanical switch or pushbutton, and produce a clean, latched digital output after a factory-set qualification delay. They eliminate contact bounce during switch opening and closing.Relay Driver ICs provide the interface between the low voltage, low energy outputs of a digital device such as a microcontroller, and the higher power demands of a switching relay input. While translating signal energy levels, they also provide protection from the relay’s inductive kickback, and open-load and short-circuit fault detection.
Show More
View
Buyer
Engineer
Manufacturer
IC Type
Motor Type
No. of Outputs
Output Current
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2057419

RoHS

Date/Lot Code

Each
1+
zł7.090
10+
zł5.360
50+
zł4.940
100+
zł4.210
250+
zł3.970
More Pricing...
Min: 1 / Mult: 1
Full-Bridge Motor Driver
Brushed DC
2Outputs
2A
2554992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł28.190
10+
zł24.310
25+
zł23.000
50+
zł22.490
100+
zł21.940
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
PWM
2Outputs
30A
2806877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł36.040
10+
zł28.020
25+
zł26.040
50+
zł24.940
100+
zł23.800
More Pricing...
Min: 1 / Mult: 1
Microstepping Motor Driver
Two Phase Stepper
1Outputs
3A
2771841

RoHS

Date/Lot Code

Each
1+
zł55.960
10+
zł44.390
25+
zł41.480
160+
zł36.970
320+
zł36.930
More Pricing...
Min: 1 / Mult: 1
Full-Bridge Motor Driver
DC, Two Phase Stepper
2Outputs
1.5A
2980863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł12.740
10+
zł10.000
25+
zł9.280
50+
zł8.900
100+
zł8.520
More Pricing...
Min: 1 / Mult: 1
Microstepping Motor Driver
Stepper
1Outputs
750mA
3872312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł31.730
10+
zł24.560
25+
zł22.700
50+
zł20.850
100+
zł18.190
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Stepper
2Outputs
4.5A
3869999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł4.640
10+
zł3.950
50+
zł3.600
100+
zł3.190
250+
zł3.000
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Two Phase Stepper
2Outputs
800mA
2057415

RoHS

Each
1+
zł12.200
10+
zł9.410
25+
zł8.690
50+
zł8.020
100+
zł7.300
More Pricing...
Min: 1 / Mult: 1
Microstepping Motor Driver
Stepper
2Outputs
2A
2980863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł8.520
250+
zł8.140
500+
zł7.890
1000+
zł7.640
Min: 100 / Mult: 1
Microstepping Motor Driver
Stepper
1Outputs
750mA
1858309

RoHS

Date/Lot Code

Each
1+
zł54.900
10+
zł43.510
30+
zł40.130
Min: 1 / Mult: 1
Motor Controller
Two Phase Stepper
3Outputs
-
2102575

RoHS

Date/Lot Code

Each
1+
zł28.190
10+
zł27.050
25+
zł25.910
50+
zł24.730
100+
zł23.590
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
2Outputs
5A
3011411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł12.910
10+
zł9.660
Min: 1 / Mult: 1
Motor Driver
Stepper
2Outputs
1.2A
3010891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł7.090
10+
zł5.230
50+
zł4.730
100+
zł3.960
250+
zł3.730
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
1Outputs
500mA
3594558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł6.410
10+
zł4.810
50+
zł4.430
100+
zł3.760
250+
zł3.540
More Pricing...
Min: 1 / Mult: 1
Full-Bridge Motor Driver
Brushed DC
1Outputs
2A
3872312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł18.190
250+
zł16.880
500+
zł16.670
1000+
zł16.420
Min: 100 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Stepper
2Outputs
4.5A
3770090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł16.840
10+
zł12.740
25+
zł11.690
50+
zł10.760
100+
zł9.790
More Pricing...
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
6Outputs
1A
3357868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł11.310
10+
zł7.340
50+
zł6.670
100+
zł5.150
250+
zł4.900
More Pricing...
Min: 1 / Mult: 1
Motor Driver
Brushed DC, Two Phase Stepper
2Outputs
700mA
3517631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł12.030
10+
zł11.690
50+
zł11.390
100+
zł11.060
250+
zł10.850
Min: 1 / Mult: 1
Motor Driver
Single Phase Brushless DC
1Outputs
2A
3011430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł9.370
10+
zł9.200
50+
zł8.990
Min: 1 / Mult: 1
Motor Driver
Stepper
2Outputs
500mA
2554992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł24.310
25+
zł23.000
50+
zł22.490
100+
zł21.940
250+
zł21.230
Min: 10 / Mult: 1
H-Bridge Motor Driver
PWM
2Outputs
30A
3872317RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.070
250+
zł2.890
500+
zł2.620
1000+
zł2.270
2500+
zł2.150
Min: 100 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Stepper
2Outputs
2A
3872320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł4.900
10+
zł4.170
50+
zł3.790
100+
zł3.360
250+
zł3.170
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Two Phase Stepper
2Outputs
2A
3775866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł18.530
10+
zł14.140
25+
zł13.000
100+
zł10.850
250+
zł10.300
More Pricing...
Min: 1 / Mult: 1
Motor Gate Driver
PMSM, Servo, Three Phase Brushless DC
3Outputs
1A
3870000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł4.850
10+
zł4.160
50+
zł3.790
100+
zł3.350
250+
zł3.160
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
1Outputs
1.6A
3869999RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł4.640
10+
zł3.950
50+
zł3.600
100+
zł3.190
250+
zł3.000
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Two Phase Stepper
2Outputs
800mA
1-25 of 2426 items
of 98 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account