ex VAT

SOIC Supervisors & Monitors:

8,850 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2762720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.740
10+
zł2.720
100+
zł2.220
500+
zł1.920
1000+
zł1.870
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
2762720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.220
500+
zł1.920
1000+
zł1.870
2500+
zł1.820
5000+
zł1.770
Min: 100 / Mult: 5
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
3483038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.970
10+
zł0.660
100+
zł0.500
500+
zł0.400
1000+
zł0.380
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
1.7ms
-40°C
125°C
-
-
2512380

RoHS

Date/Lot Code

Each
1+
zł25.620
10+
zł23.420
50+
zł20.260
100+
zł18.570
250+
zł14.810
More Pricing...
Min: 1 / Mult: 1
-
1.11V
-
1.19V
-
-
1Monitors
2V
16.5V
Active-Low, Open-Drain
DIP
8Pins
Through Hole
-
-40°C
85°C
-
-
2512209

RoHS

Date/Lot Code

Each
1+
zł33.720
10+
zł23.080
25+
zł22.750
100+
zł22.370
300+
zł21.820
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512158

RoHS

Date/Lot Code

Each
1+
zł49.040
10+
zł36.500
25+
zł34.480
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
2729059

RoHS

Date/Lot Code

Each
1+
zł38.190
10+
zł29.790
50+
zł25.700
100+
zł24.390
250+
zł23.550
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.3V
1Monitors
2V
16V
Active-High, Active-Low, Open-Drain
DIP
8Pins
Through Hole
80µs
-40°C
85°C
-
-
3483028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.080
10+
zł0.750
100+
zł0.570
500+
zł0.460
1000+
zł0.440
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
4.63V
1Monitors
1.1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
1851862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.430
25+
zł1.190
100+
zł1.090
Min: 1 / Mult: 1
-
-
-
-
-
4.725V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
2512699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł15.660
10+
zł13.670
25+
zł12.620
100+
zł10.510
250+
zł9.410
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2512312

RoHS

Date/Lot Code

Each
1+
zł36.760
10+
zł28.610
Min: 1 / Mult: 1
-
-
-
-
-
2.93V, 2.19V, 1.316V, 1.58V, 1.053V, 790mV
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
2519211

RoHS

Date/Lot Code

Each
1+
zł10.090
10+
zł7.510
25+
zł6.880
100+
zł5.700
250+
zł5.360
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1.2V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
3534897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł3.110
10+
zł1.920
100+
zł1.300
500+
zł0.970
1000+
zł0.890
Min: 5 / Mult: 5
-
-
-
-
-
2.7V
1Monitors
1.1V
6V
Active-Low, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3406816

RoHS

Date/Lot Code

Each
1+
zł31.230
10+
zł23.800
Min: 1 / Mult: 1
-
465mV
-
479mV
-
2.93V, Adj, Adj, 1.58V, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
3917391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
zł6.790
Min: 2500 / Mult: 2500
-
-
-
-
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3897493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.640
500+
zł1.470
1000+
zł1.370
Min: 100 / Mult: 1
-
-
-
-
-
3.1V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.870
10+
zł2.050
100+
zł1.620
500+
zł1.450
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.380
10+
zł2.410
100+
zł1.900
500+
zł1.570
Min: 1 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.620
500+
zł1.450
1000+
zł1.330
Min: 100 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.870
10+
zł2.050
100+
zł1.620
500+
zł1.450
1000+
zł1.330
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
zł9.710
Min: 2500 / Mult: 2500
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-High, Push-Pull
SOT-23
6Pins
Surface Mount
180ms
-40°C
125°C
-
-
3897488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.900
500+
zł1.570
Min: 100 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3929912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.940
25+
zł2.530
100+
zł2.400
3000+
zł2.380
Min: 1 / Mult: 1
-
-
-
-
-
4.6V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
3897490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.920
500+
zł1.590
Min: 100 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.620
500+
zł1.450
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
1-25 of 8850 items
of 354 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account