ex VAT

TSSOP Supervisors & Monitors:

8,740 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2519318

RoHS

Date/Lot Code

Each
1+
zł22.110
10+
zł16.710
50+
zł14.850
100+
zł14.260
250+
zł13.550
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
-
3130085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.340
10+
zł1.680
100+
zł1.350
500+
zł1.110
1000+
zł1.070
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
700mV
6V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
2762720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.620
10+
zł2.600
100+
zł2.080
500+
zł1.770
1000+
zł1.700
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
3589296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.920
10+
zł1.730
100+
zł1.160
500+
zł0.890
1000+
zł0.670
Min: 5 / Mult: 5
-
-
-
-
-
3.3V
1Monitors
900mV
5.5V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
0ms
-40°C
85°C
-
-
1439366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.150
25+
zł2.600
100+
zł2.570
3000+
zł2.540
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
1V
5.5V
Active-High, Active-Low
SOT-23
6Pins
Surface Mount
200ms
-40°C
125°C
-
-
2460853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.840
10+
zł2.810
50+
zł2.520
100+
zł2.440
250+
zł2.350
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Push-Pull
SC-70
5Pins
Surface Mount
-
-40°C
125°C
-
-
3266018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.200
10+
zł4.560
50+
zł4.130
100+
zł3.390
250+
zł3.180
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.8V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł32.070
10+
zł24.900
25+
zł23.130
100+
zł21.180
250+
zł20.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2807012

RoHS

Date/Lot Code

Each
1+
zł4.470
10+
zł3.220
100+
zł2.580
500+
zł2.140
1000+
zł1.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1V
5.5V
Manual, Active-Low, Push-Pull
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
3491051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.160
25+
zł1.790
100+
zł1.650
Min: 1 / Mult: 1
-
-
-
-
-
2V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
-
-
2762720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.080
500+
zł1.770
1000+
zł1.700
2500+
zł1.650
5000+
zł1.600
Min: 100 / Mult: 5
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
3642674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.260
10+
zł5.950
50+
zł5.650
100+
zł4.810
250+
zł4.680
More Pricing...
Min: 1 / Mult: 1
-
611mV
-
629mV
-
Adj, 3.08V, 1.67V, Adj
4Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
200ms
-40°C
105°C
-
-
1332058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.190
25+
zł1.830
100+
zł1.680
3000+
zł1.540
Min: 1 / Mult: 1
-
-
-
-
-
4.38V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
AEC-Q100
2512309

RoHS

Date/Lot Code

Each
1+
zł28.400
10+
zł21.990
Min: 1 / Mult: 1
-
-
-
-
-
2.55V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
DIP
8Pins
Through Hole
610ms
-40°C
85°C
-
-
2512160

RoHS

Date/Lot Code

Each
1+
zł50.220
10+
zł36.970
25+
zł34.140
100+
zł31.310
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
2512158

RoHS

Date/Lot Code

Each
1+
zł44.560
10+
zł32.870
25+
zł32.200
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
3129764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł14.770
10+
zł11.010
50+
zł10.210
100+
zł8.440
250+
zł8.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3.075V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2809958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.960
25+
zł2.490
100+
zł2.230
3000+
zł2.180
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.5V
5.5V
Manual, Active-High / Active-Low
SOT-23
5Pins
Surface Mount
140ms
-40°C
85°C
-
-
3534887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.980
10+
zł1.800
100+
zł1.190
500+
zł0.880
1000+
zł0.660
Min: 5 / Mult: 5
-
-
-
-
-
1.7V
1Monitors
1.1V
6V
Active-High, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3483037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.840
10+
zł0.580
100+
zł0.440
500+
zł0.350
1000+
zł0.340
Min: 5 / Mult: 5
-
-
-
-
-
4.38V
1Monitors
1.1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
1851862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.540
25+
zł1.280
100+
zł1.170
Min: 1 / Mult: 1
-
-
-
-
-
4.725V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
2512728RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł36.460
25+
zł34.980
100+
zł32.330
250+
zł31.440
500+
zł30.760
Min: 10 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł16.670
10+
zł12.660
25+
zł11.690
100+
zł9.750
250+
zł9.240
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2519211

RoHS

Date/Lot Code

Each
1+
zł9.160
10+
zł6.840
25+
zł6.250
100+
zł5.150
250+
zł4.900
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1.2V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
2512140

RoHS

Date/Lot Code

Each
1+
zł10.040
10+
zł7.510
25+
zł6.880
100+
zł5.650
250+
zł5.360
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.125V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
1-25 of 8740 items
of 350 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account