MAX7034 Series RF Receivers - Sub 2.4GHz ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+ zł12.790 | Min: 2500 / Mult: 2500 | 300MHz | 450MHz | ASK, OOK | -114dBm | 66Kbps | 8.7mA | 4.5V | 5.5V | Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls | TSSOP | 28Pins | -40°C | 125°C | MAX7034 Series | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ zł13.760 | Min: 2500 / Mult: 2500 | 300MHz | 450MHz | ASK, OOK | -114dBm | 66Kbps | 8.7mA | 4.5V | 5.5V | Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls | TSSOP | 28Pins | -40°C | 125°C | MAX7034 Series |