ex VAT

868.13MHz RF Transceivers - Sub 2.4GHz ISM Band:

2 Products Found
Find a huge range of 868.13MHz RF Transceivers - Sub 2.4GHz ISM Band at Farnell Poland. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 119MHz & 27MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2521328RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł12.030
250+
zł11.390
500+
zł10.250
1000+
zł8.270
Min: 100 / Mult: 1
868.13MHz
869.53MHz
GFSK
600bps
10mA
QFN
40Pins
1.8V
3.6V
49mA
14dBm
-126dBm
Sigfox Networks Up-link and Down-link
-40°C
85°C
2521328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł18.230
10+
zł13.840
25+
zł13.250
50+
zł12.620
100+
zł12.030
More Pricing...
Min: 1 / Mult: 1
868.13MHz
869.53MHz
GFSK
600bps
10mA
QFN
40Pins
1.8V
3.6V
49mA
14dBm
-126dBm
Sigfox Networks Up-link and Down-link
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account