ASK, MSK, PSK, FSK RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of ASK, MSK, PSK, FSK RF Transceivers - Sub 2.4GHz ISM Band at Farnell Poland. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, FSK, GFSK, OOK, FSK, GFSK, PSK & 2FSK, 3FSK, 4FSK, MSK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł7.220 250+ zł6.840 500+ zł6.120 1000+ zł5.020 | Min: 100 / Mult: 1 | ASK, MSK, PSK, FSK | 600Kbps | 19mA | QFN | 28Pins | 2.2V | 3.6V | 45mA | 16dBm | -116dBm | AMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł11.010 10+ zł8.310 25+ zł7.930 50+ zł7.600 100+ zł7.220 More Pricing... | Min: 1 / Mult: 1 | ASK, MSK, PSK, FSK | 600Kbps | 19mA | QFN | 28Pins | 2.2V | 3.6V | 45mA | 16dBm | -116dBm | AMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus | -40°C | 85°C |