SoCs / MPSoCs / RFSoCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
CPU Speed
Device Core
Core Architecture
Data Bus Width
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ zł23.460 | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | ARM Cortex-M4F | 32 bit | 150MHz | TQFP | 256KB | 80Pins | PSoC 6 | TQFP | CY8C62x4 | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ zł30.680 10+ zł23.930 25+ zł22.240 50+ zł21.350 100+ zł20.420 | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | ARM Cortex-M4F | 32 bit | 150MHz | WLCSP | 1MB | 80Pins | PSoC 6 | WLCSP | PSoC 62 | 62I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 10+ zł23.930 25+ zł22.240 50+ zł21.350 100+ zł20.420 | Min: 10 / Mult: 1 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | ARM Cortex-M4F | 32 bit | 150MHz | WLCSP | 1MB | 80Pins | PSoC 6 | WLCSP | PSoC 62 | 62I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx |