Product Information
Product Overview
The L3G4200D is a low-power three-axis angular rate sensor able to provide unprecedented stability of zero rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a digital interface (I2C/SPI).The sensing element is manufactured using a dedicated micro-machining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics.
- 2C/SPI digital output interface
- 16 bit-rate value data output
- 8-bit temperature data output
- Integrated low- and high-pass filters with user-selectable bandwidth
- Ultra-stable over temperature and time
- Embedded power-down and sleep mode
- Embedded temperature sensor
- Embedded FIFO
Applications
Consumer Electronics, Motor Drive & Control, Robotics, Sensing & Instrumentation
Technical Specifications
Digital
250/s, 500/s, 2000/s
3.6V
LGA
I2C, SPI
-40°C
-
Pitch, Roll, Yaw
2.4V
LGA
16Pins
8.75m°/s/digit, 17.5m°/s/digit, 70m°/s/digit
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate