Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9358234 RoHS | Each | 1+ zł73.720 10+ zł62.580 25+ zł58.740 50+ zł53.810 100+ zł51.190 | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | ||||
1364336 RoHS | Each | 1+ zł36.080 10+ zł31.100 25+ zł28.740 50+ zł28.190 100+ zł28.020 More Pricing... | Min: 1 / Mult: 1 | - | - | 128PPR | - | Vertical | - | - | - | - | 120rpm | 120rpm | - | 8Channels | - | - | - | - | - | - | - |