ex VAT

4mm Inductive Proximity Sensors:

3,460 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1908317

RoHS

Each
1+
zł720.350
Min: 1 / Mult: 1
75mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
3365836

RoHS

Each
1+
zł68.530
10+
zł62.620
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
-
4.5mm
-
90VAC
250VAC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365837

RoHS

Each
1+
zł68.530
10+
zł62.620
25+
zł57.690
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
-
4.5mm
-
90VAC
250VAC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365834

RoHS

Each
1+
zł69.420
10+
zł63.470
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365858

RoHS

Each
1+
zł89.800
10+
zł82.160
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
10V
7.2mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365855

RoHS

Each
1+
zł82.460
10+
zł75.410
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365866

RoHS

Each
1+
zł96.340
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365860

RoHS

Each
1+
zł76.170
10+
zł69.670
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365863

RoHS

Each
1+
zł81.280
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
4168447

RoHS

Each
1+
zł226.110
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4168445

RoHS

Each
1+
zł224.210
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
NPN / SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4306025

RoHS

Each
1+
zł194.800
5+
zł181.590
10+
zł177.960
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
15mm
36V
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
ICB Series
4306024

RoHS

Each
1+
zł149.680
5+
zł139.180
10+
zł134.450
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
PNP / SPST-NO
10V
14mm
36V
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
ICB Series
3133286

RoHS

Each
1+
zł198.130
Min: 1 / Mult: 1
30mm
-
-
M30
-
-
NPN
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
1974018

RoHS

Each
1+
zł212.690
5+
zł208.430
10+
zł204.160
25+
zł199.940
50+
zł195.680
Min: 1 / Mult: 1
-
Inductive
70°C
M12
-
-
PNP
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
2218041

RoHS

Each
1+
zł74.910
10+
zł68.070
25+
zł62.410
50+
zł57.600
100+
zł53.510
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
zł368.830
5+
zł343.800
10+
zł338.190
25+
zł332.540
50+
zł325.870
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
3565312

RoHS

Each
1+
zł316.200
5+
zł294.770
10+
zł289.960
25+
zł285.100
50+
zł279.410
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
zł162.300
5+
zł150.910
10+
zł145.760
25+
zł143.400
50+
zł140.990
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
12V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
4254740

RoHS

Each
1+
zł261.680
5+
zł256.450
10+
zł251.220
25+
zł245.980
50+
zł240.750
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254739

RoHS

Each
1+
zł269.780
5+
zł264.380
10+
zł258.980
25+
zł253.580
50+
zł248.220
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
280732

RoHS

Each
1+
zł351.690
5+
zł327.850
10+
zł322.490
25+
zł317.090
50+
zł310.760
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
8V
-
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254818

RoHS

Each
1+
zł433.820
5+
zł425.120
10+
zł416.470
25+
zł407.780
50+
zł399.130
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30
-
-
SPST-NO
24V
15mm
240V
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2218040

RoHS

Each
1+
zł74.910
10+
zł68.070
25+
zł62.410
50+
zł57.600
100+
zł53.510
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
1974016

RoHS

Each
1+
zł215.600
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3-Pin M8 Connector
303 Stainless Steel
IP65, IP67
-25°C
-
1-25 of 3460 items
of 139 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account