ex VAT

PNP / SPST-NO Inductive Proximity Sensors:

726 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3414586

RoHS

Each
1+
zł333.380
5+
zł326.710
10+
zł320.040
25+
zł313.380
50+
zł306.710
Min: 1 / Mult: 1
50mm
Inductive Proximity Sensor
70°C
M30
PNP / SPST-NO
10V
50mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
IP67
-25°C
E2E NEXT Series
3414480

RoHS

Pack of 1
1+
zł520.330
5+
zł509.900
10+
zł499.520
25+
zł489.100
50+
zł478.720
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
4mm
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
-25°C
E2E Series
3414485

RoHS

Pack of 1
1+
zł346.880
5+
zł339.960
10+
zł333.000
25+
zł326.080
50+
zł319.120
Min: 1 / Mult: 1
3mm
-
-
5mm
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
E2E Series
3414388

RoHS

Each
1+
zł1,168.770
Min: 1 / Mult: 1
16mm
Inductive Proximity Sensor
70°C
M18
PNP / SPST-NO
10V
16mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
E2B Series
3414357

RoHS

Each
1+
zł174.200
5+
zł152.430
10+
zł126.300
25+
zł113.220
50+
zł104.530
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
E2B Series
3414446

RoHS

Pack of 1
1+
zł127.190
Min: 1 / Mult: 1
2mm
-
-
M8
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
E2B Series
2729364

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
zł141.330
5+
zł136.010
10+
zł133.310
25+
zł130.650
50+
zł127.990
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
PNP / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
-
2729355

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
zł121.620
5+
zł118.580
10+
zł115.540
25+
zł113.100
50+
zł110.650
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4-Pin M12 Connector
Brass
IP67
-25°C
-
2505149

RoHS

Each
1+
zł664.190
Min: 1 / Mult: 1
2mm
Inductive
70°C
M8 x 1
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
M8 Connector
303 Stainless Steel
IP67
-25°C
-
2729368

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
zł182.770
5+
zł175.850
10+
zł172.430
25+
zł169.010
50+
zł165.510
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive
70°C
M18
PNP / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
M12 Connector
Brass
IP67
-25°C
-
3858788

RoHS

Date/Lot Code

Each
1+
zł478.970
5+
zł455.590
10+
zł441.620
25+
zł427.610
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18 x 1
PNP / SPST-NO
8V
14mm
60V
8VDC
60VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
4389020

RoHS

Each
1+
zł188.550
5+
zł184.790
10+
zł181.000
25+
zł177.240
50+
zł173.480
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
100°C
M8 x 1
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4388730

RoHS

Each
1+
zł503.610
5+
zł493.530
10+
zł483.490
25+
zł473.400
50+
zł463.310
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M4 x 0.5
PNP / SPST-NO
10V
1mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
-25°C
IMM Series
4388862

RoHS

Each
1+
zł203.490
5+
zł199.440
10+
zł195.340
25+
zł191.290
50+
zł187.200
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IM Standard Series
4385220

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4389021

RoHS

Each
1+
zł188.550
5+
zł184.790
10+
zł181.000
25+
zł177.240
50+
zł173.480
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
100°C
M8 x 1
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4388767

RoHS

Each
1+
zł332.580
5+
zł325.910
10+
zł319.290
25+
zł312.620
50+
zł305.990
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M8 x 1
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IM Standard Series
4385235

RoHS

Each
1+
zł251.810
5+
zł246.790
10+
zł241.720
25+
zł236.700
50+
zł231.680
Min: 1 / Mult: 1
6mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP / SPST-NO
10V
6mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
4389214

RoHS

Each
1+
zł249.780
5+
zł244.800
10+
zł239.780
25+
zł234.800
50+
zł229.780
Min: 1 / Mult: 1
1.5mm
-
-
M5 x 0.5
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388735

RoHS

Each
1+
zł469.180
5+
zł459.810
10+
zł450.400
25+
zł441.030
50+
zł431.660
Min: 1 / Mult: 1
0.6mm
-
-
M4 x 0.5
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388743

RoHS

Each
1+
zł434.740
5+
zł426.050
10+
zł417.360
25+
zł408.660
50+
zł399.970
Min: 1 / Mult: 1
0.8mm
-
-
M5 x 0.5
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4389288

RoHS

Each
1+
zł294.850
5+
zł288.940
10+
zł283.080
25+
zł277.170
50+
zł271.260
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
-
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
Plastic
IP67, IP68
-25°C
IQY Series
4385363

RoHS

Each
1+
zł112.380
5+
zł110.140
10+
zł107.860
25+
zł105.630
50+
zł103.390
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
4385488

RoHS

Each
1+
zł124.570
5+
zł122.080
10+
zł119.590
25+
zł117.110
50+
zł114.620
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385551

RoHS

Each
1+
zł158.550
5+
zł155.380
10+
zł152.220
25+
zł149.050
50+
zł145.840
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
75°C
M30 x 1.5
PNP / SPST-NO
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
IME Series
1-25 of 726 items
of 30 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account