ex VAT

M8 x 1 Inductive Proximity Sensors:

300 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2766097

RoHS

Each
1+
zł224.000
5+
zł219.520
10+
zł215.050
25+
zł210.580
50+
zł206.060
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M8 x 1
PNP
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
3 Pin M8 Connector
PBT (Polybutylene Terephthalate)
IP67
-25°C
XS Series
2776930

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP
10VDC
2mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
3437163

RoHS

Each
1+
zł281.850
10+
zł276.200
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
70°C
M8 x 1
PNP
10VDC
1.5mm
30VDC
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP65, IP67
-25°C
SIEN Series
2776931

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP
10VDC
4mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
2847717

RoHS

Each
1+
zł252.190
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8 x 1
PNP-NO
12V
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
4 Pin M12 Connector
PPS (Polyphenylene Sulfide)
IP67
-25°C
XS Series
2847716

RoHS

Each
1+
zł584.930
5+
zł573.120
10+
zł561.050
25+
zł549.110
50+
zł537.250
Min: 1 / Mult: 1
2.5mm
-
-
M8 x 1
-
24V
-
240V
-
-
-
-
-
-
-
-
XS Series
2505149

RoHS

Each
1+
zł664.190
Min: 1 / Mult: 1
2mm
Inductive
70°C
M8 x 1
PNP / SPST-NO
10VDC
2mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
-
M8 Connector
303 Stainless Steel
IP67
-25°C
-
2840472

RoHS

Date/Lot Code

Each
1+
zł476.270
Min: 1 / Mult: 1
3mm
Inductive Proximity Switch
70°C
M8 x 1
2-Wire
-
3mm
-
-
8.2VDC
2-Wire, NO
Module
3-Pin M12 Connector
Stainless Steel
IP67
-25°C
-
4058011

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP
10VDC
2mm
30VDC
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4058018

RoHS

Each
1+
zł251.810
5+
zł246.790
10+
zł241.720
25+
zł236.700
50+
zł231.680
Min: 1 / Mult: 1
6mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP
10VDC
6mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
4058012

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP
10VDC
2mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
4058017

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP
10VDC
4mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
4058019

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP
10VDC
1.5mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
4389020

RoHS

Each
1+
zł188.550
5+
zł184.790
10+
zł181.000
25+
zł177.240
50+
zł173.480
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
100°C
M8 x 1
PNP / SPST-NO
10VDC
4mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4385220

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP / SPST-NO
10VDC
4mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4389021

RoHS

Each
1+
zł188.550
5+
zł184.790
10+
zł181.000
25+
zł177.240
50+
zł173.480
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
100°C
M8 x 1
PNP / SPST-NO
10VDC
4mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4388767

RoHS

Each
1+
zł332.580
5+
zł325.910
10+
zł319.290
25+
zł312.620
50+
zł305.990
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M8 x 1
PNP / SPST-NO
10VDC
2mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IM Standard Series
4385205

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
NPN / SPST-NO
10VDC
4mm
30VDC
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4385235

RoHS

Each
1+
zł251.810
5+
zł246.790
10+
zł241.720
25+
zł236.700
50+
zł231.680
Min: 1 / Mult: 1
6mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP / SPST-NO
10VDC
6mm
30VDC
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
4385162

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
NPN / SPST-NO
10VDC
2mm
30VDC
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4389014

RoHS

Each
1+
zł188.550
5+
zł184.790
10+
zł181.000
25+
zł177.240
50+
zł173.480
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
100°C
M8 x 1
NPN / SPST-NO
10VDC
4mm
30VDC
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4385248

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
75°C
M8 x 1
PNP / SPST-NC
10VDC
1.5mm
30VDC
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4385197

RoHS

Each
1+
zł155.970
5+
zł152.850
10+
zł149.730
25+
zł146.600
50+
zł143.480
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
SPST-NO
10VDC
4mm
30VDC
10VDC
30VDC
2-Wire, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4385206

RoHS

Each
1+
zł129.980
5+
zł127.360
10+
zł124.790
25+
zł122.170
50+
zł119.590
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
NPN / SPST-NO
10VDC
4mm
30VDC
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4385180

RoHS

Each
1+
zł251.810
5+
zł246.790
10+
zł241.720
25+
zł236.700
50+
zł231.680
Min: 1 / Mult: 1
3mm
-
-
M8 x 1
NPN / SPST-NO
10VDC
-
30VDC
-
-
-
-
-
-
-
-
IME Series
1-25 of 300 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account