ex VAT

2.5mm Inductive Proximity Sensors:

3,473 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365870

RoHS

Each
1+
zł78.530
10+
zł72.120
25+
zł66.720
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3865078

RoHS

Each
1+
zł123.650
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
80°C
M8
-
-
Push Pull
10V
4mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
ICS08 Series
4058016

RoHS

Each
1+
zł121.280
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4058038

RoHS

Each
1+
zł93.640
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
2822731

RoHS

Each
1+
zł174.200
Min: 1 / Mult: 1
5mm
-
-
M18
-
-
PNP
12VDC
-
-
-
-
-
-
-
-
-
-
XS Series
2847693

RoHS

Each
1+
zł249.570
Min: 1 / Mult: 1
-
-
-
M30 x 1.5
-
-
PNP
12VDC
-
24V
-
-
-
-
-
-
-
-
XS Series
2218041

RoHS

Each
1+
zł75.540
10+
zł68.660
25+
zł62.960
50+
zł58.110
100+
zł53.970
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
zł368.830
5+
zł343.800
10+
zł338.190
25+
zł332.540
50+
zł325.870
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
3565312

RoHS

Each
1+
zł316.200
5+
zł294.770
10+
zł289.960
25+
zł285.100
50+
zł279.410
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
zł168.590
5+
zł156.730
10+
zł151.460
25+
zł148.970
50+
zł146.480
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
12VDC
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
280732

RoHS

Each
1+
zł351.690
5+
zł327.850
10+
zł322.490
25+
zł317.090
50+
zł310.760
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
8V
-
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254790

RoHS

Each
1+
zł425.760
5+
zł396.890
10+
zł390.390
25+
zł383.890
50+
zł376.210
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2218040

RoHS

Each
1+
zł75.540
10+
zł68.660
25+
zł62.960
50+
zł58.110
100+
zł53.970
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
530311

RoHS

Each
1+
zł423.940
5+
zł395.200
10+
zł388.750
25+
zł382.250
50+
zł374.610
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
M18
-
-
PNP
10V
10mm
38V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254727

RoHS

Each
1+
zł270.500
5+
zł252.190
10+
zł248.050
25+
zł243.920
50+
zł239.020
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12VDC
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254715

RoHS

Each
1+
zł277.340
5+
zł258.520
10+
zł254.300
25+
zł250.080
50+
zł245.060
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12VDC
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254697

RoHS

Each
1+
zł318.610
5+
zł312.240
10+
zł305.870
25+
zł299.490
50+
zł293.120
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12VDC
2.5mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP67
-25°C
XS Series
2218046

RoHS

Each
1+
zł75.540
10+
zł68.660
25+
zł62.960
50+
zł58.110
100+
zł53.970
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
5mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1974016

RoHS

Each
1+
zł300.800
5+
zł280.420
10+
zł275.820
25+
zł271.220
50+
zł265.780
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12VDC
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3-Pin M8 Connector
303 Stainless Steel
IP65, IP67
-25°C
-
3725935

RoHS

Each
1+
zł433.100
5+
zł418.410
10+
zł404.700
25+
zł396.600
50+
zł388.490
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
8mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB8-18GM50-E2-V1
4254806

RoHS

Each
1+
zł404.570
5+
zł377.140
10+
zł370.980
25+
zł364.780
50+
zł357.480
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
1908299

RoHS

Each
1+
zł456.140
5+
zł440.690
10+
zł426.220
25+
zł417.700
50+
zł409.170
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
BI8U-M18-AP6X-H1141
2218036

RoHS

Each
1+
zł63.850
10+
zł58.070
25+
zł53.210
50+
zł49.120
100+
zł45.620
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
PNP-NO
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1908294

RoHS

Each
1+
zł507.580
5+
zł490.410
10+
zł474.330
25+
zł464.830
50+
zł455.340
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
85°C
M12
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
uprox®
2409198

RoHS

Each
1+
zł63.850
10+
zł58.070
25+
zł53.210
50+
zł49.120
100+
zł45.620
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
M12
-
1.6mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-20°C
MCPIN Series
1-25 of 3473 items
of 139 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account